HDC1080DMBR, Датчики влажности UDFN6

HDC1080DMBR, Датчики влажности UDFN6
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
от 10 шт.170 руб.
от 30 шт.141 руб.
от 100 шт.122.29 руб.
1 шт. на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги3
Номенклатурный номер: 8017548821
Артикул: HDC1080DMBR
Бренд: Texas Instruments

Описание

HDC1080 High Accuracy Digital Humidity Sensor

Texas Instruments HDC1080 High Accuracy Digital Humidity Sensor is a digital humidity sensor with an integrated temperature sensor. This sensor provides excellent measurement accuracy at very low power. The HDC1080 operates over a wide supply range, and is a low cost, low power alternative to competitive solutions in a wide range of common applications. The humidity and temperature sensors are factory calibrated. Typical applications include HVAC, smart thermostats & room monitors, printers, handheld meters, medical devices, and wireless sensors.

Технические параметры

Accuracy В±2% RH
Maximum Operating Temperature 85В°C
Minimum Operating Temperature -20В°C
Output Type IВІC
Response Time 15s
RH Range 0 ~ 100% RH
Sensor Type Humidity, Temperature
Voltage-Supply 2.7 V ~ 5.5 V
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Full Temp Accuracy: +/-0.2 C
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 1.3 uA
Output Type: Digital
Package / Case: WSON-6
Product Category: Board Mount Humidity Sensors
Product Type: Humidity Sensors
Product: Board Mount
Resolution: 14 bit
RH Accuracy: +/-2%
RH Range: 0%to 100%
Series: HDC1080
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Транспортная упаковка: размер/кол-во 56*46*36/300
Вес, г 0.2

Техническая документация