AP2172AMPG-13, IC: power switch; high-side,USB switch; 1A; Ch: 2; P-Channel; SMD

AP2172AMPG-13, IC: power switch; high-side,USB switch; 1A; Ch: 2; P-Channel; SMD
Изображения служат только для ознакомления,
см. техническую документацию
390 руб.
1 шт. на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017550089
Артикул: AP2172AMPG-13
Бренд: DIODES INC.

Описание

AP21x2A Dual Channel USB Power Switches
Diodes Incorporated AP21x2A Dual Channel USB Power Switches are current-limited integrated high-side USB power switches optimized for Universal Serial Bus (USB) and other hot-swap applications. The Diodes Incorporated AP21x2A dual channel USB power switch family of devices complies with USB standards and is available with both polarities of Enable input. These USB power switches have fast short-circuit response time for improved overall system robustness and an integrated output discharge function to ensure completely controlled discharging of the output voltage capacitor.

Технические параметры

Brand: Diodes Incorporated
Current Limit: 1.4 A
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Off Time - Max: 300 us
On Resistance - Max: 105 mOhms
On Time - Max: 500 us
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 1 A
Package / Case: MSOP-8 EP
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: USB Power Switches
Series: AP2172
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: High Side
Вес, г 0.1

Техническая документация

Datasheet
pdf, 2406 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем