AP7361C-33Y5-13, IC: voltage regulator; LDO,linear,fixed; 3.3V; 1A; SOT89-5; SMD

Фото 1/2 AP7361C-33Y5-13, IC: voltage regulator; LDO,linear,fixed; 3.3V; 1A; SOT89-5; SMD
Изображения служат только для ознакомления,
см. техническую документацию
61 руб.
Кратность заказа 5 шт.
от 50 шт.38 руб.
от 150 шт.33 руб.
от 500 шт.27.32 руб.
5 шт. на сумму 305 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017550225
Артикул: AP7361C-33Y5-13
Бренд: DIODES INC.

Описание

AP7361C LDO Adjustable & Fixed-Mode Regulators
Diodes Inc. AP7361C 1A Low Dropout (LDO) Adjustable and Fixed-Mode Regulators with Enable include pass element, error amplifier, band-gap reference, current limit and thermal shutdown circuitry. The devices are turned on when the EN pin is set to logic high level. AP7361C series are suitable for low to medium power applications like laptop computers, audio and video applications and battery powered devices.

Технические параметры

Brand Diodes Incorporated
Dropout Voltage 360 mV
Dropout Voltage - Max 360 mV
Factory Pack Quantity 2500
Input Voltage MAX 6 V
Input Voltage MIN 2.2 V
Line Regulation 0.01%/V
Load Regulation 1%
Manufacturer Diodes Incorporated
Maximum Operating Temperature +85 C
Maximum Output Voltage 5 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Outputs 1 Output
Operating Temperature Range -40 C to+85 C
Output Current 1 A
Output Voltage 3.3 V
Package / Case SOT-89-5
Packaging Cut Tape or Reel
Pd - Power Dissipation 800 mW
Product LDO Regulators
Product Category LDO Voltage Regulators
Product Type LDO Voltage Regulators
PSRR / Ripple Rejection - Typ 75 dB
Quiescent Current 60 uA
Series AP7361C
Subcategory PMIC-Power Management ICs
Voltage Regulation Accuracy 1%
Brand: Diodes Incorporated
Dropout Voltage - Max: 360 mV
Dropout Voltage: 360 mV
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 6 V
Input Voltage, Min: 2.2 V
Line Regulation: 0.01%/V
Load Regulation: 1%
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Maximum Output Voltage: 5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 1 A
Output Type: Fixed
Output Voltage: 3.3 V
Package / Case: SOT-89-5
Pd - Power Dissipation: 800 mW
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 75 dB
Quiescent Current: 60 uA
Series: AP7361C
Subcategory: PMIC-Power Management ICs
Voltage Regulation Accuracy: 1%
Вес, г 0.1

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем