AP7365-18WG-7, IC: voltage regulator; LDO,linear,fixed; 1.8V; 0.6A; SOT25; SMD

Фото 1/2 AP7365-18WG-7, IC: voltage regulator; LDO,linear,fixed; 1.8V; 0.6A; SOT25; SMD
Изображения служат только для ознакомления,
см. техническую документацию
45 руб.
Кратность заказа 5 шт.
от 50 шт.28 руб.
от 150 шт.23 руб.
от 500 шт.19.88 руб.
5 шт. на сумму 225 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017550229
Артикул: AP7365-18WG-7
Бренд: DIODES INC.

Описание

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage.

Технические параметры

Input Voltage MAX 6V
Maximum Operating Temperature 85℃
Minimum Operating Temperature -40℃
Number Of Outputs 1
Output Configuration positive
Output Current 600mA
Output Type Fixed
Output Voltage 1.8V
PSRR / Ripple Rejection - Typ 65dB(1kHz)
Quiescent Current 80uA
Voltage Dropout (Max) 600mV 600mA
Brand: Diodes Incorporated
Dropout Voltage - Max: 600 mV at 600 mA
Dropout Voltage: 370 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 6 V
Input Voltage, Min: 2 V
Line Regulation: 0.02%/V
Load Regulation: 1%
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 35 uA
Output Current: 600 mA
Output Type: Fixed
Output Voltage: 1.8 V
Package/Case: SOT-25-5
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 65 dB
Quiescent Current: 35 uA
Reference Voltage: 0.8 V
Series: AP7365
Subcategory: PMIC-Power Management ICs
Type: Low Dropout Linear Regulator
Voltage Regulation Accuracy: 2%
Accuracy ±2%
Line Regulation 0.2%/V
Load Regulation ±1%
Maximum Input Voltage 6 V
Maximum Output Current 600mA
Minimum Input Voltage 2 V
Mounting Type Surface Mount
Package Type SOT-25
Pin Count 5
Polarity Positive
Regulator Type Low Dropout Voltage
Width 1.7mm
Вес, г 0.1

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем