AZ1117CH-1.8TRG1, IC: voltage regulator; LDO,linear,fixed; 1.8V; 0.8A; SOT223; SMD

Фото 1/3 AZ1117CH-1.8TRG1, IC: voltage regulator; LDO,linear,fixed; 1.8V; 0.8A; SOT223; SMD
Изображения служат только для ознакомления,
см. техническую документацию
24 руб.
Кратность заказа 5 шт.
от 50 шт.17 руб.
от 150 шт.12 руб.
от 500 шт.9.95 руб.
5 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017550241
Артикул: AZ1117CH-1.8TRG1
Бренд: DIODES INC.

Описание

Линейный стабилизатор напряжения IC Positive Fixed 1 Output 1A SOT-223

Технические параметры

Base Product Number AZ1117 ->
Current - Output 1A
Current - Quiescent (Iq) 6mA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of Regulators 1
Operating Temperature -20В°C ~ 125В°C (TJ)
Output Configuration Positive
Output Type Fixed
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case TO-261-4, TO-261AA
Protection Features Thermal Shutdown
PSRR 70dB (120Hz)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series AZ1117C ->
Supplier Device Package SOT-223
Voltage - Input (Max) 15V
Voltage - Output (Min/Fixed) 1.8V
Voltage Dropout (Max) 1.3V @ 800mA
Brand Diodes Incorporated
Dropout Voltage 1.2 V
Dropout Voltage - Max 1.3 V
Factory Pack Quantity 4000
Input Voltage MAX 15 V
Load Regulation 2 mV
Manufacturer Diodes Incorporated
Maximum Operating Temperature +125 C
Minimum Operating Temperature -20 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of Outputs 1 Output
Output Current 800 mA
Output Voltage 1.8 V
Packaging Cut Tape or Reel
Product LDO Voltage Regulators
Product Category LDO Voltage Regulators
Product Type LDO Voltage Regulators
PSRR / Ripple Rejection - Typ 70 dB
Quiescent Current 4 mA
Subcategory PMIC-Power Management ICs
Type Linear Regulator
Brand: Diodes Incorporated
Dropout Voltage - Max: 1.3 V
Dropout Voltage: 1.2 V
Factory Pack Quantity: Factory Pack Quantity: 4000
Input Voltage, Max: 15 V
Input Voltage, Min: 3.2 V
Load Regulation: 2 mV
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -20 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 800 mA
Output Type: Fixed
Output Voltage: 1.8 V
Package / Case: SOT-223-3
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 70 dB
Quiescent Current: 6 mA
Series: AZ1117CH
Subcategory: PMIC-Power Management ICs
Type: Linear Regulator
Вес, г 0.26

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем