CSD25310Q2T, Транзистор: P-MOSFET
![CSD25310Q2T, Транзистор: P-MOSFET](https://static.chipdip.ru/lib/538/DOC030538046.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
240 руб.
от 10 шт. —
160 руб.
от 30 шт. —
126 руб.
Добавить в корзину 1 шт.
на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
20V 20A 2.9W 23.9mΩ@5A,4.5V 1.1V@250uA P Channel WSON-6(2x2) MOSFETs ROHS
Технические параметры
Continuous Drain Current (Id) | 20A |
Drain Source On Resistance (RDS(on)@Vgs,Id) | 23.9mΩ@5A, 4.5V |
Drain Source Voltage (Vdss) | 20V |
Gate Threshold Voltage (Vgs(th)@Id) | 1.1V@250uA |
Input Capacitance (Ciss@Vds) | 655pF@10V |
Operating Temperature | -55℃~+150℃@(Tj) |
Power Dissipation (Pd) | 2.9W |
Total Gate Charge (Qg@Vgs) | 4.7nC@4.5V |
Type | P Channel |
Base Product Number | CSD25310Q2 -> |
Current - Continuous Drain (Id) @ 25В°C | 20A (Ta) |
Drain to Source Voltage (Vdss) | 20V |
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V |
ECCN | EAR99 |
FET Type | P-Channel |
Gate Charge (Qg) (Max) @ Vgs | 4.7nC @ 4.5V |
HTSUS | 8541.29.0095 |
Input Capacitance (Ciss) (Max) @ Vds | 655pF @ 10V |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 6-WDFN Exposed Pad |
Power Dissipation (Max) | 2.9W (Ta) |
Rds On (Max) @ Id, Vgs | 23.9mOhm @ 5A, 4.5V |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | NexFETв„ў -> |
Supplier Device Package | 6-WSON (2x2) |
Technology | MOSFET (Metal Oxide) |
Vgs (Max) | В±8V |
Vgs(th) (Max) @ Id | 1.1V @ 250ВµA |
Brand: | Texas Instruments |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Fall Time: | 5 ns |
Forward Transconductance - Min: | 34 S |
Id - Continuous Drain Current: | 20 A |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | WSON-6 |
Pd - Power Dissipation: | 2.9 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 4.7 nC |
Rds On - Drain-Source Resistance: | 19.9 mOhms |
Rise Time: | 15 ns |
Series: | CSD25310Q2 |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | NexFET |
Transistor Polarity: | P-Channel |
Typical Turn-Off Delay Time: | 15 ns |
Typical Turn-On Delay Time: | 8 ns |
Vds - Drain-Source Breakdown Voltage: | 20 V |
Vgs - Gate-Source Voltage: | -8 V, +8 V |
Vgs th - Gate-Source Threshold Voltage: | 1.1 V |
Вес, г | 0.01 |
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов