BAV19W-7-F, Диод: выпрямительный

Фото 1/3 BAV19W-7-F, Диод: выпрямительный
Изображения служат только для ознакомления,
см. техническую документацию
27 руб.
Кратность заказа 10 шт.
от 100 шт.17 руб.
от 300 шт.15 руб.
от 3000 шт.12.52 руб.
10 шт. на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017551130
Артикул: BAV19W-7-F
Бренд: DIODES INC.

Описание

Rectifier Diode Small Signal Switching 100V 0.4A 50ns 2-Pin SOD-123 T/R

Технические параметры

Automotive No
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Continuous Forward Current (A) 0.4
Maximum DC Reverse Voltage (V) 100
Maximum Diode Capacitance (pF) 5
Maximum Junction Ambient Thermal Resistance 500 C/W
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 250
Maximum RMS Reverse Voltage (V) 71
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 2
Peak Forward Voltage (V) 1.25 0.2A
Peak Non-Repetitive Surge Current (A) 2.5
Peak Reverse Current (uA) 0.1
Peak Reverse Recovery Time (ns) 50
Peak Reverse Repetitive Voltage (V) 100
Pin Count 2
PPAP No
Standard Package Name SOD
Supplier Package SOD-123
Supplier Temperature Grade Commercial
Type Small Signal Switching Diode
Diode Configuration Single
Diode Technology Silicon Junction
Maximum Forward Voltage Drop 1.25V
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -65 °C
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type SOD-123
Width 1.7mm
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 200 mA
Ir - Reverse Current: 15 uA
Manufacturer: Diodes Incorporated
Max Surge Current: 2.5 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOD-123-2
Peak Reverse Voltage: 100 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Recovery Time: 50 ns
Series: BAV19
Subcategory: Diodes & Rectifiers
Type: Switching Diode
Vf - Forward Voltage: 1.25 V
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов