SBR8U60P5-13, Диод: выпрямительный

Фото 1/4 SBR8U60P5-13, Диод: выпрямительный
Изображения служат только для ознакомления,
см. техническую документацию
81 руб.
Кратность заказа 5 шт.
от 50 шт.51 руб.
от 150 шт.44 руб.
от 500 шт.36.07 руб.
5 шт. на сумму 405 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017551148
Артикул: SBR8U60P5-13
Бренд: DIODES INC.

Описание

Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Технические параметры

Brand Diodes Incorporated
Configuration Single Dual Anode
Factory Pack Quantity 5000
If - Forward Current 8 A
Ifsm - Forward Surge Current 280 A
Ir - Reverse Current 600 uA
Manufacturer Diodes Incorporated
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Operating Temperature Range -65 C to+150 C
Package / Case PowerDI5-3
Packaging Cut Tape or Reel
Product Schottky Diodes
Product Category Schottky Diodes и Rectifiers
Product Type Schottky Diodes и Rectifiers
Series SBR8U60
Subcategory Diodes и Rectifiers
Technology Si
Tradename POWERDI
Type Schottky Diode
Vf - Forward Voltage 0.53 V
Vrrm - Repetitive Reverse Voltage 60 V
Brand: Diodes Incorporated
Configuration: Single Dual Anode
Factory Pack Quantity: Factory Pack Quantity: 5000
If - Forward Current: 8 A
Ifsm - Forward Surge Current: 280 A
Ir - Reverse Current: 600 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: PowerDI5-3
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: SBR8U60
Subcategory: Diodes & Rectifiers
Technology: Si
Tradename: POWERDI
Type: Schottky Diode
Vf - Forward Voltage: 530 mV
Vrrm - Repetitive Reverse Voltage: 60 V
Diode Configuration Single
Diode Technology Schottky
Diode Type Schottky
Maximum Continuous Forward Current 8A
Maximum Forward Voltage Drop 530mV
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type PowerDI 5
Peak Non-Repetitive Forward Surge Current 280A
Peak Reverse Repetitive Voltage 60V
Pin Count 3
Rectifier Type Schottky Rectifier
Вес, г 0.2

Техническая документация

Datasheet
pdf, 81 КБ
Datasheet SBR8U60P5-13
pdf, 75 КБ
Datasheet SBR8U60P5-7
pdf, 81 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов