US1D-13-F, Диод: выпрямительный
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
27 руб.
Кратность заказа 5 шт.
от 50 шт. —
16 руб.
от 150 шт. —
13 руб.
от 500 шт. —
11.04 руб.
5 шт.
на сумму 135 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Diode Standard 200V 1A Surface Mount SMA
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Type | Switching Diode |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 200 |
Maximum Continuous Forward Current (A) | 1 |
Peak Non-Repetitive Surge Current (A) | 30 |
Peak Forward Voltage (V) | 1 |
Peak Reverse Current (uA) | 5 |
Peak Reverse Recovery Time (ns) | 50 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Automotive | No |
Pin Count | 2 |
Supplier Package | SMA |
Standard Package Name | DO-214-AC |
Military | No |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Length | 4.6(Max) |
Package Width | 2.92(Max) |
PCB changed | 2 |
Lead Shape | J-Lead |
Base Product Number | US1D -> |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz |
Current - Average Rectified (Io) | 1A |
Current - Reverse Leakage @ Vr | 5ВµA @ 200V |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -65В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | DO-214AC, SMA |
REACH Status | REACH Affected |
Reverse Recovery Time (trr) | 50ns |
RoHS Status | ROHS3 Compliant |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | SMA |
Voltage - DC Reverse (Vr) (Max) | 200V |
Voltage - Forward (Vf) (Max) @ If | 1V @ 1A |
Brand | Diodes Incorporated |
Factory Pack Quantity | 5000 |
If - Forward Current | 1 A |
Ir - Reverse Current | 5 uA |
Manufacturer | Diodes Incorporated |
Max Surge Current | 30 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Product | Rectifiers |
Product Category | Rectifiers |
Product Type | Rectifiers |
Recovery Time | 50 ns |
Series | US1D |
Subcategory | Diodes и Rectifiers |
Termination Style | SMD/SMT |
Vf - Forward Voltage | 1 V |
Vr - Reverse Voltage | 200 V |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
If - Forward Current: | 1 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 30 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SMA-2 |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 50 ns |
Series: | US1D |
Subcategory: | Diodes & Rectifiers |
Termination Style: | SMD/SMT |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 1 V |
Vr - Reverse Voltage: | 200 V |
Вес, г | 0.08 |
Техническая документация
Datasheet
pdf, 173 КБ
Datasheet
pdf, 172 КБ
Datasheet
pdf, 167 КБ
Datasheet
pdf, 173 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды быстродействующие»
Типы корпусов импортных диодов