BQ51050BRHLR, ИС для аккумуляторов VQFN20

BQ51050BRHLR, ИС для аккумуляторов VQFN20
Изображения служат только для ознакомления,
см. техническую документацию
680 руб.
от 10 шт.470 руб.
от 30 шт.424 руб.
от 100 шт.308.49 руб.
1 шт. на сумму 680 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги2
Номенклатурный номер: 8017562966
Артикул: BQ51050BRHLR
Бренд: Texas Instruments

Описание

Power Management ICs\Battery Management ICs
bq5105x Wireless Power Receiver

Texas Instruments bq5105x Wireless Power Receiver is a high-efficiency, Qi-compliant wireless power receiver with an integrated Li-Ion/Li-Pol battery charge controller for portable applications. The bq5105x provides efficient AC-DC power conversion, integrates the digital controller required to comply with Qi v1.2 communication protocol. The device also provides all necessary control algorithms needed for efficient and safe Li-Ion and Li-Pol battery charging. Together with the bq500212A transmitter-side controller, the bq5105x enables a complete wireless power transfer system for direct battery charger solutions. By using near-field inductive power transfer, the receiver coil embedded in the portable device can pick up the power transmitted by transmitter coil. The AC signal from the receiver coil is then rectified and conditioned to apply power directly to the battery. Global feedback is established from the receiver to the transmitter to stabilize the power transfer process. This feedback is established by using the Qi v1.2 communication protocol.

Технические параметры

Operating Temperature 0℃~+125℃
Battery Type: Li-Ion, Li-Pol
Brand: Texas Instruments
Development Kit: BQ51050BEVM-764
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 1.5 A
Operating Supply Voltage: 4 V to 10 V
Output Current: 1.5 A
Output Power: 5 W
Output Voltage: 4.2 V
Package / Case: VQFN-20
Product Category: Wireless Charging ICs
Product Type: Wireless Charging ICs
Product: Receiver
Series: BQ51050B
Standard: WPC 1.1
Subcategory: Wireless Charging
Вес, г 0.04

Техническая документация

Datasheet BQ51050BRHLR
pdf, 2218 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем