TPS2052CDGN, Защитная ИС TSSOP8

TPS2052CDGN, Защитная ИС TSSOP8
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 10 шт.310 руб.
от 30 шт.265 руб.
от 80 шт.198.14 руб.
1 шт. на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017563259
Артикул: TPS2052CDGN
Бренд: Texas Instruments

Описание

TPS20xxC Power-Distribution Switches

Texas Instruments TPS20xxC Power-Distribution Switches are intended for applications such as USB where heavy capacitive loads and short-circuits are likely to be encountered. The TPS20xxC family offers multiple devices with fixed current-limit thresholds for applications between 0.5A and 2A. TPS20xxC Power-Distribution Switches limit the output current to a safe level by operating in a constant-current mode when the output load exceeds the current-limit threshold. This provides a predictable fault current under all conditions. The fast overload response time of Texas Instruments TPS20xxC switches eases the burden on the main 5V supply to provide regulated power when the output is shorted. The power-switch rise and fall times are controlled to minimize current surges during turn-on and turn-off.

Технические параметры

Brand: Texas Instruments
Current Limit: 1.25 A
Factory Pack Quantity: Factory Pack Quantity: 80
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Off Time - Max: 3.25 ms
On Resistance - Max: 95 mOhms
On Time - Max: 2.4 ms
Operating Supply Voltage: 4.5 V to 5.5 V
Output Current: 500 mA
Package / Case: MSOP-PowerPad-8
Packaging: Tube
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: USB Power Switches
Series: TPS2052C
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: USB Switch
Вес, г 0.18

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем