DP83825IRMQR, Интегральная схема Ethernet-трансивер HVQFN-24-EP(3x3)
![DP83825IRMQR, Интегральная схема Ethernet-трансивер HVQFN-24-EP(3x3)](https://static.chipdip.ru/lib/219/DOC027219549.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
81 руб.
Кратность заказа 5 шт.
от 50 шт. —
51 руб.
от 150 шт. —
43 руб.
от 500 шт. —
34.78 руб.
Добавить в корзину 5 шт.
на сумму 405 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
DP83825I 10/100Mbps Ethernet PHY Transceiver
Texas Instruments DP83825I Low Power 10/100Mbps Ethernet Physical Layer Transceiver is an ultra-small form factor, very low power Ethernet Physical Layer transceiver. This device comes with integrated PMD sublayers to support 10BASE-Te, 100BASE-TX Ethernet protocols. The DP83825I supports up to 150 meters reach over CAT5e cable. The device interfaces directly to twisted pair media via an external transformer. It interfaces to the MAC layer through Reduced MII (RMII) both in Master and Slave mode. It provides a 50MHz output clock in RMII Master Mode. This clock is synchronized to MDI derived clock to reduce the jitter in the system.
Texas Instruments DP83825I Low Power 10/100Mbps Ethernet Physical Layer Transceiver is an ultra-small form factor, very low power Ethernet Physical Layer transceiver. This device comes with integrated PMD sublayers to support 10BASE-Te, 100BASE-TX Ethernet protocols. The DP83825I supports up to 150 meters reach over CAT5e cable. The device interfaces directly to twisted pair media via an external transformer. It interfaces to the MAC layer through Reduced MII (RMII) both in Master and Slave mode. It provides a 50MHz output clock in RMII Master Mode. This clock is synchronized to MDI derived clock to reduce the jitter in the system.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 10 Mb/s, 100 Mb/s |
Development Kit: | DP83825EVM |
Duplex: | Full Duplex, Half Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Interface Type: | MDC/MDIO, RMII |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Transceivers: | 1 Transceiver |
Operating Supply Voltage: | 3.3 V |
Package / Case: | WQFN-24 |
Product Category: | Ethernet ICs |
Product Type: | Ethernet ICs |
Product: | Ethernet Transceivers |
Standard: | 10BASE-TE, 100BASE-TX |
Subcategory: | Communication & Networking ICs |
Supply Current - Max: | 15 uA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.62 V |
Вес, г | 0.03 |
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем