KSZ9896CTXI, Контроллеры, драйверы, ресиверы, трансиверы TQFP128
![Фото 1/3 KSZ9896CTXI, Контроллеры, драйверы, ресиверы, трансиверы TQFP128](https://static.chipdip.ru/lib/522/DOC006522808.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/863/DOC033863379.jpg)
![](https://static.chipdip.ru/lib/877/DOC034877871.jpg)
8 600 руб.
1 шт.
на сумму 8 600 руб.
Плати частями
от 2 150 руб. × 4 платежа
от 2 150 руб. × 4 платежа
Описание
Ethernet Switches
Microchip Technology Ethernet Switches are high-performance, small-footprint, full-featured 3- to 64-port 1/2.5/5/10/25Gbps Ethernet switches. Applications such as IoT consumer electronics, computing, Industry 4.0 factory automation, and automotive designs are supported with innovative features and robust high-temperature operation. Rapid development cycle and low-cost are enabled through design check services and software drivers.
Microchip Technology Ethernet Switches are high-performance, small-footprint, full-featured 3- to 64-port 1/2.5/5/10/25Gbps Ethernet switches. Applications such as IoT consumer electronics, computing, Industry 4.0 factory automation, and automotive designs are supported with innovative features and robust high-temperature operation. Rapid development cycle and low-cost are enabled through design check services and software drivers.
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fiber Support | No |
Integrated LED Drivers | Yes |
JTAG Support | No |
Maximum Data Rate (Mbps) | 1000 |
Maximum Operating Supply Voltage | 1.89V|2.625V|3.465V |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (mA) | 750(Typ) |
Minimum Operating Supply Voltage | 1.71V|2.375V|3.135V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Primary Switch Ports | 6 |
Part Status | Active |
PCB changed | 128 |
PHY/Transceiver Interface | GMII/MII/RGMII/RMII |
Pin Count | 128 |
Power Supply Type | Single |
PPAP | No |
Supplier Package | TQFP EP |
Supplier Temperature Grade | Industrial |
Typical Data Rate (Mbps) | 10/100/1000 |
VLAN Support | Yes |
Brand: | Microchip Technology |
Data Rate: | 10 Mb/s, 100 Mb/s, 1 Gb/s |
Duplex: | Full-Duplex, Half-Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Interface Type: | I2C, GMII, MII, RGMII, RMII, SPI |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Transceivers: | 5 Transceiver |
Operating Supply Voltage: | 1.8 V, 2.5 V, 3.3 V |
Package / Case: | TQFP-EP-128 |
Packaging: | Tray |
Product Category: | Ethernet ICs |
Product Type: | Ethernet ICs |
Product: | Ethernet Switches |
Series: | KSZ9896 |
Standard: | 10BASE-TE, 100BASE-TX, 1GBASE-T |
Subcategory: | Communication & Networking ICs |
Supply Current - Max: | 750 mA |
Supply Voltage - Max: | 3.465 V |
Supply Voltage - Min: | 1.14 V |
Communication Mode | Full Duplex/Half Duplex |
Network Interface | MII, RGMII, RMII |
Number of Transceivers | 5 |
Package Type | TQFP |
Physical Network Type | 10BaseT, 100BaseTX, 1000BaseT |
Вес, г | 0.001 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем