BZT585B10T-7, Диод: стабилитрон

Фото 1/4 BZT585B10T-7, Диод: стабилитрон
Изображения служат только для ознакомления,
см. техническую документацию
17 руб.
Кратность заказа 10 шт.
от 100 шт.10 руб.
от 300 шт.8.40 руб.
от 3000 шт.6.83 руб.
10 шт. на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017563961
Артикул: BZT585B10T-7
Бренд: DIODES INC.

Описание

Surface Mount Precision Zener Diodes ±2% Tolerance Flat Lead Low Profile Package

Технические параметры

Automotive No
Average Rectified Forward Current (A) 0.2
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Flat
Maximum Diode Capacitance (pF) 110
Maximum Forward Voltage (V) 1.1
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 350
Maximum Power Dissipation @ 25C (mW) 350
Maximum Reverse Leakage Current (uA) 0.2
Maximum Zener Impedance (Ohm) 10
Maximum Zener Voltage (V) 10.2
Minimum Operating Temperature (°C) -65
Minimum Zener Voltage (V) 9.8
Mounting Surface Mount
Nominal Zener Voltage (V) 10
Packaging Tape and Reel
Part Status Active
PCB changed 2
Pin Count 2
PPAP No
Standard Package Name SOD
Supplier Package SOD-523
Supplier Temperature Grade Automotive
Test Current (mA) 5
Type Voltage Regulator
Typical Voltage Temperature Coefficient 7mV/°C
Zener Voltage Tolerance 2%
Diode Configuration Single
Forward Current 200mA
Forward Voltage 1.1V
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 350 mW
Maximum Reverse Leakage Current 200nA
Maximum Zener Impedance 150Ω
Minimum Operating Temperature -65 °C
Mounting Type Surface Mount
Nominal Zener Voltage 10V
Number of Elements per Chip 1
Package Type SOD-523
Test Current 5mA
Zener Type Precision
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Ir - Maximum Reverse Leakage Current: 200 nA
Ir - Reverse Current: 200 nA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOD-523-2
Pd - Power Dissipation: 350 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Qualification: AEC-Q101
Series: BZT585B1
Subcategory: Diodes & Rectifiers
Test Current: 5 mA
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 7 mV/C
Voltage Tolerance: 2%
Vz - Zener Voltage: 10 V
Zener Current: 200 nA
Zz - Zener Impedance: 10 Ohms
Case SOD523
Kind of package reel, tape
Manufacturer DIODES INCORPORATED
Power dissipation 0.35W
Semiconductor structure single diode
Tolerance ±2%
Type of diode Zener
Zener voltage 10V
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов