AP2114D-3.3TRG1, IC: voltage regulator; LDO,linear,fixed; 3.3V; 1A; TO252; SMD; Ch: 1

Фото 1/3 AP2114D-3.3TRG1, IC: voltage regulator; LDO,linear,fixed; 3.3V; 1A; TO252; SMD; Ch: 1
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.84 руб.
от 30 шт.65 руб.
от 100 шт.58.08 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017564347
Артикул: AP2114D-3.3TRG1
Бренд: DIODES INC.

Описание

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage.

Технические параметры

Brand: Diodes Incorporated
Dropout Voltage - Max: 750 mV
Dropout Voltage: 450 mV
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 6 V
Input Voltage, Min: 2.5 V
Line Regulation: 0.02%/V
Load Regulation: 0.2%/A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 1 A
Output Type: Fixed
Output Voltage: 3.3 V
Package/Case: TO-252-2
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 65 dB
Quiescent Current: 65 uA
Series: AP2114
Subcategory: PMIC-Power Management ICs
Type: Low Noise CMOS LDO Regulator With Enable
Voltage Regulation Accuracy: 1.5%
Accuracy ±1.5%
Line Regulation 0.1%/V
Load Regulation 1%/A
Maximum Input Voltage 6 V
Maximum Operating Temperature +85 °C
Maximum Output Current 1(Min)A
Minimum Input Voltage 2.5 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Outputs 1
Output Type Fixed
Output Voltage 3.3 V
Package Type TO-252
Pin Count 3
Polarity Positive
Quiescent Current 90µA
Regulator Type Low Noise LDO
Width 0.9 mm, 6.2 mm, 6.22 mm
Вес, г 9

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем