TPD4E02B04QDQARQ1, Контроллеры, драйверы, ресиверы, трансиверы UDFN10

Фото 1/3 TPD4E02B04QDQARQ1, Контроллеры, драйверы, ресиверы, трансиверы UDFN10
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
от 10 шт.110 руб.
от 30 шт.85 руб.
от 100 шт.70.32 руб.
1 шт. на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017564442
Артикул: TPD4E02B04QDQARQ1
Бренд: Texas Instruments

Описание

ESD Suppressor Diode TVS Bi-Dir 3.6V 8.8Vc Automotive 10-Pin USON T/R

Технические параметры

Brand Texas Instruments
Breakdown Voltage 5.5 V
Cd - Diode Capacitance 0.33 pF
Clamping Voltage 8.8 V
Factory Pack Quantity 3000
Ipp - Peak Pulse Current 5 A
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Number Of Channels 4 Channel
Operating Supply Voltage 3.6 V
Package / Case USON-10
Packaging Cut Tape or Reel
Polarity Bidirectional
Pppm - Peak Pulse Power Dissipation 17 W
Product Category TVS Diodes/ESD Suppressors
Product Type ESD Suppressors
Series TPD4E02B04-Q1
Subcategory TVS Diodes/ESD Suppression Diodes
Termination Style SMD/SMT
Vesd - Voltage ESD Air Gap 15 kV
Vesd - Voltage ESD Contact 12 kV
Automotive Yes
Capacitance Value (pF) 0.25(Typ)
Configuration Quad
Direction Type Bi-Directional
ECCN (US) EAR99
EU RoHS Compliant
Maximum Breakdown Voltage (V) 7.5
Maximum Clamping Voltage (V) 8.8(Typ)
Maximum Leakage Current (uA) 0.01
Maximum Operating Temperature (°C) 125
Maximum Peak Pulse Current (A) 2
Maximum Working Voltage (V) 3.6
Minimum Breakdown Voltage (V) 5.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Elements per Chip 4
Part Status Active
PCB changed 10
Peak Pulse Power Dissipation (W) 17
Pin Count 10
PPAP Yes
Standard Package Name SON
Supplier Package USON
Supplier Temperature Grade Automotive
Test Current (mA) 1
Type TVS
Maximum Clamping Voltage 8.8V
Minimum Breakdown Voltage 7.5V
Mounting Type Surface Mount
Package Type USON
Capacitance Value - (pF) 0.25(Typ)
Maximum Breakdown Voltage - (V) 7.5
Maximum Clamping Voltage - (V) 8.8(Typ)
Maximum Leakage Current - (uA) 0.01
Maximum Working Voltage - (V) 3.6
Military No
Operating Temperature - (??C) -40~125
Вес, г 0.05

Техническая документация

Datasheet TPD4E02B04QDQARQ1
pdf, 2857 КБ

Дополнительная информация

Типы корпусов импортных диодов