UUD1H150MCL1GS, -45°C~+105°C 2000hrs@105°C 15uF 5.8mm 50V 6.3mm 165mA@100kHz ±20% SMD,D6.3xL5.8mm AlumInum ElectrolytIc CapacItors - SMD
![Фото 1/2 UUD1H150MCL1GS, -45°C~+105°C 2000hrs@105°C 15uF 5.8mm 50V 6.3mm 165mA@100kHz ±20% SMD,D6.3xL5.8mm AlumInum ElectrolytIc CapacItors - SMD](https://static.chipdip.ru/lib/207/DOC004207708.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/544/DOC006544223.jpg)
20 шт. со склада г.Москва, срок 3-4 недели
60 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
UUD Aluminum Electrolytic Capacitors
Nichicon UUD Aluminum Electrolytic Capacitors are SMD capacitors with low impedance (90mΩ to 5Ω) and a temperature range up to +105°C. Nichicon UUD Capacitors are designed for surface mounting on a high density PC board. These capacitors have a capacitance range from 1µF to 1500µF, rated voltage range from 6.3 to 50V, and operating temperature range from -55°C to +105°C.
Nichicon UUD Aluminum Electrolytic Capacitors are SMD capacitors with low impedance (90mΩ to 5Ω) and a temperature range up to +105°C. Nichicon UUD Capacitors are designed for surface mounting on a high density PC board. These capacitors have a capacitance range from 1µF to 1500µF, rated voltage range from 6.3 to 50V, and operating temperature range from -55°C to +105°C.
Технические параметры
Номинальная емкость | 15 | |
Единица измерения | мкф | |
Capacitance | 15uF | |
Life | 2000Hrs 105℃ | |
Maximum Operating Temperature | +105℃ | |
Minimum Operating Temperature | -45℃ | |
Size | 6.3x5.8 | |
Tolerance | ±20% | |
Voltage Rating DC | 50V | |
Brand: | Nichicon | |
Capacitance: | 15 uF | |
Diameter: | 6.3 mm | |
Dissipation Factor DF: | 0.12 | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Leakage Current: | 3 uA | |
Life: | 2000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Product Category: | Aluminum Electrolytic Capacitors-SMD | |
Product Type: | Electrolytic Capacitors | |
Product: | Low Impedance Electrolytic Capacitors | |
Qualification: | AEC-Q200 | |
Ripple Current: | 165 mA | |
Series: | UUD | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Tolerance: | 20% | |
Type: | Chip Type, Low Impedance | |
Voltage Rating DC: | 50 VDC | |
Automotive | Yes | |
Capacitance Value | 15uF | |
Construction | Cylindrical | |
ECCN (US) | EAR99 | |
Equivalent Series Resistance Type | Low | |
IL (uA) | 7.5@2Min | |
IR (mA) | 165 | |
Lifetime (h) | 2000 | |
Maximum Impedance (Ohm) | 0.88@20°C@100kHz | |
Maximum Operating Temperature (°C) | 105 | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Surface Mount | |
Number of Terminals | 2 | |
Packaging | Tape and Reel | |
Part Status | Active | |
Polarity | Polar | |
PPAP | Unknown | |
Product Diameter (mm) | 6.3 | |
Size (mm) | 6.3 X 5.8 | |
Type | Electrolytic | |
Voltage | 50VDC | |
Вес, г | 0.64 |
Техническая документация
Datasheet
pdf, 719 КБ
Datasheet
pdf, 766 КБ
Datasheet
pdf, 709 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.