TX2-4.5V, Plugin Signal Relays
40 шт. со склада г.Москва, срок 3-4 недели
540 руб.
1 шт.
на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Relays\Signal Relays
RELAY, SIGNAL, DPDT, 30VDC, 2A; Coil Voltage:4.5VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:TX Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage V
Технические параметры
Coil Voltage | 4.5V |
Contact Form | DPDT(2 Form C) |
Contact Material | silver+Gold plating |
Maximum Switching Current | 2A |
Maximum Switching Voltage | 220V@DC |
Operate Time | 4ms |
Release Time | 4ms |
Brand | Panasonic Industrial Devices |
Coil Current | 31 mA |
Coil Resistance | 145 Ohms |
Coil Type | Non-Latching |
Contact Current Rating | 2 A |
Contact Rating | 2 A at 30 VDC |
Contact Termination | Solder Pin |
Factory Pack Quantity | 40 |
Insertion Loss | 0.8 dB |
Isolation | 20 dB |
Manufacturer | Panasonic |
Mounting Style | Through Hole |
Packaging | Tube |
Power Consumption | 140 mW |
Product | Low Profile Relays |
Product Category | Low Signal Relays-PCB |
RoHS | Details |
Вес, г | 4.51 |
Техническая документация
Документация
pdf, 768 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.