NCP43080ADR2G, 35V SOIC-8 AC-DC Controllers & Regulators

Фото 1/2 NCP43080ADR2G, 35V SOIC-8 AC-DC Controllers & Regulators
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
от 10 шт.150 руб.
от 30 шт.128 руб.
от 100 шт.98.51 руб.
1 шт. на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017565056
Артикул: NCP43080ADR2G

Описание

Power Management (PMIC)\AC-DC Controllers & Regulators
Self-Supplied Monolithic AC to DC Switch

Технические параметры

Supply Voltage 35V
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Operating Current (mA) 2(Typ)
Maximum Operating Temperature (°C) 125
Maximum Output Current (mA) 8000(Typ)
Maximum Supply Voltage (V) 35
Maximum Under Voltage Lock Out (V) 4.8
Minimum Operating Temperature (°C) -40
Minimum Under Voltage Lock Out (V) 4.2
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Soft Start Option No
Standard Package Name SOP
Supplier Package SOIC N
Switching Frequency (kHz) 1000
Topology Flyback
Typical Under Voltage Lock Out (V) 4.45
Brand: onsemi
Duty Cycle - Max: 50%
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 20 ns
Input Voltage: 12 V
Isolation: Non-Isolated
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 25 mA, 50 mA
Operating Supply Voltage: 12 V
Output Current: 8 A
Output Voltage: 9.5 V
Package/Case: SOIC-8
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: Switching Controllers
Rise Time: 40 ns
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1 MHz
Topology: Flyback
Вес, г 0.1

Техническая документация

Datasheet
pdf, 694 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем