MAX3222EIPWR, IC: интерфейс; трансивер; full duplex,RS232; 500кбит/с; TSSOP20

Фото 1/2 MAX3222EIPWR, IC: интерфейс; трансивер; full duplex,RS232; 500кбит/с; TSSOP20
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 10 шт.210 руб.
от 30 шт.179 руб.
от 100 шт.148.09 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017566112
Артикул: MAX3222EIPWR
Бренд: Texas Instruments

Технические параметры

Brand Texas Instruments
Data Rate 500 kb/s
Duplex Full Duplex
Factory Pack Quantity 2000
Function Transceiver
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Drivers 2 Driver
Number Of Receivers 2 Receiver
Operating Supply Current 1 mA
Operating Supply Voltage 3.3 V, 5 V
Package / Case TSSOP-20
Packaging Cut Tape or Reel
Product RS-232 Transceivers
Product Category RS-232 Interface IC
Product Type RS-232 Interface IC
Series MAX3222E
Shutdown With Shutdown
Subcategory Interface ICs
Supply Type Single Supply
Supply Voltage - Max 5.5 V
Supply Voltage - Min 3 V
Brand: Texas Instruments
Data Rate: 500 kb/s
Duplex: Full Duplex
ESD Protection: 15 kV
Factory Pack Quantity: Factory Pack Quantity: 2000
Function: Transceiver
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Operating Supply Current: 1 mA
Operating Supply Voltage: 3.3 V, 5 V
Package / Case: TSSOP-20
Product Category: RS-232 Interface IC
Product Type: RS-232 Interface IC
Product: RS-232 Transceivers
Series: MAX3222E
Shutdown: With Shutdown
Subcategory: Interface ICs
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Вес, г 0.23

Техническая документация

Datasheet
pdf, 1330 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем