NCP1071STBT3G, SOT-223-4 AC-DC Controllers & Regulators ROHS

NCP1071STBT3G, SOT-223-4 AC-DC Controllers & Regulators ROHS
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
от 10 шт.160 руб.
1 шт. на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017566628
Артикул: NCP1071STBT3G

Описание

Power Management (PMIC)\AC-DC Controllers and Regulators
NCP106x & NCP107x High-Voltage Switchers
onsemi NCP106x & NCP107x High-Voltage Switchers have a built-in 700V MOSFET and integrated fixed-frequency current-mode controller. The switchers have a high level of integration, including soft-start, frequency-jittering, and short-circuit protection. The onsemi NCP106x & NCP107x switchers have a skip-cycle operation at low peak currents, fixed ramp compensation, and adjustable peak current. A Dynamic Self-Supply (DSS) eliminates the need for auxiliary winding. NCP106x & NCP107x are available in PDIP-7, SOIC-10, or SOIC-16 packages.

Технические параметры

Breakdown Voltage 700V
Duty Cycle 68%
Output Isolation Isolation
Supply Voltage 6.3V~10V
Switching Frequency 100kHz
Topology Flyback
Brand: onsemi
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: onsemi
Mounting Style: SMD/SMT
Package / Case: SOT-223-4
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Series: NCP1071
Subcategory: PMIC-Power Management ICs
Вес, г 0.17

Техническая документация

Datasheet
pdf, 803 КБ
Datasheet
pdf, 858 КБ

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем