BD9422EFV-E2, HTSSOP-40-EP-5.4mm LED Drivers
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
100 шт. со склада г.Москва, срок 3-4 недели
1 160 руб.
от 10 шт. —
990 руб.
от 30 шт. —
905 руб.
от 100 шт. —
769.82 руб.
1 шт.
на сумму 1 160 руб.
Плати частями
от 290 руб. × 4 платежа
от 290 руб. × 4 платежа
Альтернативные предложения3
Описание
White LED Drivers for Large LCD Panels
ROHM Semiconductor White LED Drivers for Large LCD Panels are high-efficiency drivers for white LEDs designed for large LCD panels. The BD9397EFV IC has built-in high current drive and high responsibility type 6-channel LED drivers and 1-channel boost DC/DC converter. White LED Drivers IC has built-in boost DC/DC converters that employ an array of LEDs as the light source. ICs have protected functions against fault conditions, such as the Over-Voltage Protection (OVP), Over Current limit Protection of DCDC (OCP), Short Circuit Protection (SCP), and open detection of LED string. These LED Drivers from ROHM Semiconductor are available for fail-safe designs over a wide range output voltage.
ROHM Semiconductor White LED Drivers for Large LCD Panels are high-efficiency drivers for white LEDs designed for large LCD panels. The BD9397EFV IC has built-in high current drive and high responsibility type 6-channel LED drivers and 1-channel boost DC/DC converter. White LED Drivers IC has built-in boost DC/DC converters that employ an array of LEDs as the light source. ICs have protected functions against fault conditions, such as the Over-Voltage Protection (OVP), Over Current limit Protection of DCDC (OCP), Short Circuit Protection (SCP), and open detection of LED string. These LED Drivers from ROHM Semiconductor are available for fail-safe designs over a wide range output voltage.
Технические параметры
Количество Выводов | 40вывод(-ов) |
Количество Выходов | 6выход(-ов) |
Максимальная Рабочая Температура | 85°C |
Максимальное Входное Напряжение | 35В |
Максимальный Выходной Ток | 2.4А |
Минимальная Рабочая Температура | -40°C |
Минимальное Входное Напряжение | 9В |
Монтаж Микросхемы | SMD(Поверхностный Монтаж) |
Стиль Корпуса Привода | HTSSOP |
Топология Устройства | Повышающий(Step Up) |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Частота Коммутации | 500кГц |
Brand: | ROHM Semiconductor |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Features: | Constant Current |
Input Voltage, Max: | 35 V |
Input Voltage, Min: | 9 V |
Input Voltage: | 9 V to 35 V |
Manufacturer: | ROHM Semiconductor |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 6 Channel |
Number of Outputs: | 6 Output |
Operating Frequency: | 500 kHz |
Output Current: | 400 mA |
Output Voltage: | Adjustable |
Package / Case: | HTSSOP-B-40 |
Part # Aliases: | BD9422EFV |
Pd - Power Dissipation: | 4.7 W |
Product Category: | LED Lighting Drivers |
Product Type: | LED Lighting Drivers |
Product: | LED Drivers |
Subcategory: | Driver ICs |
Supply Current - Max: | 16 mA |
Topology: | Boost |
Type: | LCD Panel Backlight Driver |
AC or DC Input Voltage | dc |
Application | Computer Display, LCD Backlighting, Notebook, TV |
Current Rating | 16mA |
Dimming Operation | PWM |
Input Voltage | 9 → 35 V |
Maximum Output Voltage | 9.1V |
Minimum Output Voltage | 8.9V |
Number of Pins | 40 |
Output Current | 20mA |
Package Type | HTSSOP-B |
Power Dissipation | 4.7W |
Вес, г | 0.31 |
Техническая документация
Datasheet
pdf, 1125 КБ
Datasheet BD9422EFV-E2
pdf, 1123 КБ
Дополнительная информация
Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.