49FCT3805PYGI, SSOP-20-208mil Clock Buffers, Drivers
![Фото 1/2 49FCT3805PYGI, SSOP-20-208mil Clock Buffers, Drivers](https://static.chipdip.ru/lib/883/DOC044883462.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/919/DOC016919407.jpg)
18 шт. со склада г.Москва, срок 3-4 недели
440 руб.
от 10 шт. —
300 руб.
1 шт.
на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Clock Timing IC Solutions
Renesas Electronics offers a broad product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. This portfolio is a "one-stop-shop" for timing solutions, featuring products from full-featured system solutions to simple clock building-block devices. Renesas Electronics offers factory-programmable options and clock solutions that can be customized, along with low jitter and low power functions.
Renesas Electronics offers a broad product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. This portfolio is a "one-stop-shop" for timing solutions, featuring products from full-featured system solutions to simple clock building-block devices. Renesas Electronics offers factory-programmable options and clock solutions that can be customized, along with low jitter and low power functions.
Технические параметры
Brand: | Renesas Electronics |
Factory Pack Quantity: Factory Pack Quantity: | 64 |
Input Type: | CMOS |
Manufacturer: | Renesas Electronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Multiply / Divide Factor: | 1:5 |
Operating Supply Current: | 10 uA |
Output Type: | CMOS |
Package / Case: | SSOP-20 |
Packaging: | Tube |
Part # Aliases: | IDT49FCT3805PYGI 49FCT3805 |
Product Category: | Clock Drivers & Distribution |
Product Type: | Clock Drivers & Distribution |
Product: | Clock Drivers |
Series: | 49FCT3805 |
Subcategory: | Clock & Timer ICs |
Type: | Buffer/Clock Driver |
Maximum Supply Current | 1 μA |
Mounting Type | SMD |
Number of Elements per Chip | 5 |
Package Type | QSOP, SOIC, SSOP |
Pin Count | 20 |
Вес, г | 0.36 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.