MCP4725A1T-E/CH, Цифро-аналоговый преобразователь (ЦАП) SOT-23-6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 руб.
от 10 шт. —
310 руб.
от 30 шт. —
265 руб.
от 100 шт. —
202.60 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
DAC 1-CH Resistor-String 12-bit Automotive 6-Pin SOT-23 T/R
Технические параметры
Architecture | Resistor-String |
Brand | Microchip Technology |
DNL - Differential Nonlinearity | +/-0.75 LSB |
Factory Pack Quantity | 3000 |
INL - Integral Nonlinearity | +/-14.5 LSB |
Interface Type | Serial, 2-Wire, I2C |
Manufacturer | Microchip |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Channels | 1 Channel |
Number Of Converters | 1 Converter |
Operating Supply Current | 210 uA |
Operating Supply Voltage | 3.3 V, 5 V |
Output Type | Voltage |
Package / Case | SOT-23 |
Packaging | Cut Tape or Reel |
Product Category | Digital to Analog Converters-DAC |
Product Type | DACs-Digital to Analog Converters |
Reference Type | External |
Resolution | 12 bit |
Series | MCP4725 |
Settling Time | 6 us |
Subcategory | Data Converter ICs |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Automotive | Yes |
Converter Type | General Purpose |
Digital Interface Type | Serial(2-Wire, I2C) |
Digital Supply Support | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±2%FSR |
Integral Nonlinearity Error | ±14.5LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Maximum Settling Time (us) | 6(Typ) |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Output Polarity | Unipolar |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
Power Supply Type | Single |
PPAP | Yes |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Typical Single Supply Voltage (V) | 3.3|5 |
Voltage Reference | Supply |
Analog Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | Resistor-String |
Brand: | Microchip Technology |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.2 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
INL - Integral Nonlinearity: | +/-2 LSB |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Current: | 210 uA |
Operating Supply Voltage: | 3.3 V, 5 V |
Output Type: | Voltage Buffered |
Package / Case: | SOT-23 |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Qualification: | AEC-Q100 |
Reference Type: | External |
Resolution: | 12 bit |
Series: | MCP4725 |
Settling Time: | 6 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Maximum Settling Time | 6µs |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Typical Single Supply Voltage | 5.5 V |
Height | 1.3 mm |
Length | 3.1 mm |
Product | Digital to Analog Converters |
RoHS | Details |
Unit Weight | 0.00709 oz |
Вес, г | 4.536 |
Техническая документация
Datasheet
pdf, 1494 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1979 КБ
Datasheet
pdf, 1761 КБ
Datasheet
pdf, 1476 КБ
Datasheet MCP4725A1T-E/CH
pdf, 1323 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем