CAT24C32WI-GT3, IC: EEPROM memory; I2C; 4kx8bit; 1.7?5.5V; 1MHz; SOIC8; serial
![Фото 1/3 CAT24C32WI-GT3, IC: EEPROM memory; I2C; 4kx8bit; 1.7?5.5V; 1MHz; SOIC8; serial](https://static.chipdip.ru/lib/169/DOC004169718.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/762/DOC016762060.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762072.jpg)
120 руб.
от 10 шт. —
82 руб.
от 30 шт. —
61 руб.
от 100 шт. —
49.80 руб.
1 шт.
на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
Технические параметры
Automotive | No |
Chip Density (bit) | 32K |
Data Retention (Year) | 100(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Interface Type | Serial-I2C |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 400 |
Maximum Operating Frequency (MHz) | 1 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 2 |
Organization | 4Kx8 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Programmability | Yes |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Automotive Standard | AEC-Q100 |
Data Retention | 100yr |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 400ns |
Memory Size | 32kbit |
Minimum Operating Supply Voltage | 1.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 4096 |
Organisation | 4k x 8 bit |
Package Type | SOIC |
Programming Voltage | 1.7 → 5.5V |
Access Time (Max) | 400(ns) |
Density | 32768(Bit) |
Frequency | 1(MHz) |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 1.7(V) |
Operating Supply Voltage (Typ) | 1.8/2.5/3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Programmable | Yes |
Rad Hardened | No |
Supply Current | 2(mA) |
Write Protection | Yes |
Вес, г | 0.5 |
Техническая документация
Datasheet
pdf, 138 КБ
Datasheet
pdf, 416 КБ
Datasheet
pdf, 1680 КБ
Datasheet CAT24C32HU4I-GT3
pdf, 400 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем