MLF2012DR47JT000, 200mA 470nH ±5% 250mOhm 0805 Inductors (SMD)
![Фото 1/3 MLF2012DR47JT000, 200mA 470nH ±5% 250mOhm 0805 Inductors (SMD)](https://static.chipdip.ru/lib/927/DOC002927437.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/004/DOC020004746.jpg)
![](https://static.chipdip.ru/lib/936/DOC017936427.jpg)
4080 шт. со склада г.Москва, срок 3-4 недели
17 руб.
Кратность заказа 10 шт.
от 100 шт. —
11 руб.
от 300 шт. —
8.50 руб.
от 2000 шт. —
7.05 руб.
10 шт.
на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Automotive Inductors
TDK Automotive Inductors are designed for a wide range of applications. These automotive applications include tire pressure monitoring systems, BLUETOOTH® connectivity systems, car navigation, power steering, in-vehicle electronic control units, advanced driver assistance systems, and more. AEC-Q200-qualified inductors are available.
TDK Automotive Inductors are designed for a wide range of applications. These automotive applications include tire pressure monitoring systems, BLUETOOTH® connectivity systems, car navigation, power steering, in-vehicle electronic control units, advanced driver assistance systems, and more. AEC-Q200-qualified inductors are available.
Технические параметры
Максимальный постоянный ток, мА | 200 |
Application: | Commercial |
Brand: | TDK |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Core Material: | Ferrite |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Inductance: | 470 nH |
Manufacturer: | TDK |
Maximum DC Current: | 200 mA |
Maximum DC Resistance: | 500 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package / Case: | 0805(2012 metric) |
Part # Aliases: | MLF2012DR47JT000 MLF2012DR47J |
Product Category: | RF Inductors-SMD |
Product Type: | RF Inductors-Leaded |
Product: | RF Inductors |
Q Minimum: | 25 |
Self Resonant Frequency: | 230 MHz |
Series: | MLF |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 25 MHz |
Tolerance: | 5% |
Type: | Multilayer |
Вес, г | 0.05 |
Техническая документация
Datasheet
pdf, 304 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.