BQ7693003DBTR, TSSOP-30-4.4mm Battery Management ICs ROHS
![Фото 1/3 BQ7693003DBTR, TSSOP-30-4.4mm Battery Management ICs ROHS](https://static.chipdip.ru/lib/398/DOC014398763.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/327/DOC036327477.jpg)
![](https://static.chipdip.ru/lib/938/DOC024938223.jpg)
460 руб.
от 10 шт. —
310 руб.
от 30 шт. —
265 руб.
от 100 шт. —
224.16 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
bq769x0 Li-Ion & Li-Phosphate Battery Monitors
Texas Instruments bq769x0 Li-Ion & Li-Phosphate Battery Monitors are a robust analog front-end (AFE) devices that serves as part of a complete pack monitoring and protection solution for next-generation, high-power systems, such as light electric vehicles, power tools, and uninterruptible power supplies. The Texas Instruments bq769x0 is designed with low power in mind: Sub-blocks within the IC may be enabled/disabled to control the overall chip current consumption, and a SHIP mode provides a simple way to put the pack into an ultra-low power state.
Texas Instruments bq769x0 Li-Ion & Li-Phosphate Battery Monitors are a robust analog front-end (AFE) devices that serves as part of a complete pack monitoring and protection solution for next-generation, high-power systems, such as light electric vehicles, power tools, and uninterruptible power supplies. The Texas Instruments bq769x0 is designed with low power in mind: Sub-blocks within the IC may be enabled/disabled to control the overall chip current consumption, and a SHIP mode provides a simple way to put the pack into an ultra-low power state.
Технические параметры
Battery Type | Li-Ion, Li-Polymer, LiFePO4 |
Brand | Texas Instruments |
Factory Pack Quantity | 2000 |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Operating Supply Current | 40 uA |
Operating Temperature Range | -40 C to+85 C |
Package / Case | TSSOP-30 |
Packaging | Cut Tape or Reel |
Product Category | Battery Management |
Product Type | Battery Management |
Series | BQ76930 |
Subcategory | PMIC-Power Management ICs |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 40 uA |
Operating Supply Voltage: | 25 V |
Output Voltage: | 3.3 V |
Package / Case: | TSSOP-30 |
Product Category: | Battery Management |
Product Type: | Battery Management |
Product: | Battery Protection |
Series: | BQ76930 |
Subcategory: | PMIC-Power Management ICs |
корпус | TSSOP30 |
Вес, г | 2.28 |
Техническая документация
Datasheet
pdf, 2769 КБ
Дополнительная информация
Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем