TJA1044T,118, 1Mbps Transceiver 4.75V~5.25V SOIC-8 CAN ICs

TJA1044T,118, 1Mbps Transceiver 4.75V~5.25V SOIC-8 CAN ICs
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
от 10 шт.250 руб.
от 30 шт.210 руб.
от 100 шт.172.83 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017597082
Артикул: TJA1044T,118
Бренд: NXP Semiconductor

Описание

TJA1044 Mantis® High-Speed CAN Transceivers
NXP Semiconductors TJA1044 Mantis® High-Speed Controller Area Network (CAN) Transceivers with Standby Mode are designed for high-speed CAN applications in the automotive industry. TJA1044 provides an interface between a CAN protocol controller and the physical two-wire CAN bus and the differential transmit/receive capability to (a microcontroller with) a CAN protocol controller. These transceivers feature exemplary passive behavior to the CAN bus when the supply voltage is off, very low-current Standby mode with bus wake-up capability, and excellent EMC performance (speeds up to 500kbit/s) without a common mode choke. The NXP TJA1044 Mantis High-Speed CAN Transceivers are optimized for 12V automotive applications.

Технические параметры

Brand: NXP Semiconductors
Data Rate: 5 Mb/s
ESD Protection: 8 kV
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: NXP
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 80 mA
Operating Supply Voltage: 4.75 V to 5.25 V
Package / Case: SOIC-8
Part # Aliases: 935297572118
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Propagation Delay Time: 210 ns
Series: TJA1044T
Subcategory: Interface ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: High Speed CAN Transceiver
Вес, г 0.2

Техническая документация

Datasheet
pdf, 352 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем