TCAN1042HVDR, IC: interface; transceiver; 2Mbps; 4.5?5.5VDC; SOIC8; -55?125°C

TCAN1042HVDR, IC: interface; transceiver; 2Mbps; 4.5?5.5VDC; SOIC8; -55?125°C
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017598842
Артикул: TCAN1042HVDR
Бренд: Texas Instruments

Описание

TCAN1042/Q1 Fault Protected CAN Transceivers

Texas Instruments TCAN1042/TCAN1042-Q1 Fault Protected CAN Transceivers meet the ISO1189-2 High-Speed CAN (Controller Area Network) physical layer standard. All devices are designed for use in CAN FD networks up to 2Mpbs. Devices with part numbers that include the "G" suffix are designed for data rates up to 5Mbps. Versions with the "V" have a secondary power supply input for I/O level shifting the input pin thresholds and RXD output level. This family of CAN transceivers has a low power standby mode with remote wake request feature. All devices also include many protection features to enhance device and CAN-network robustness. The TCAN1042-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Data Rate: 2 Mb/s
ESD Protection: 16 kV
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 45 mA
Operating Supply Voltage: 4.5 V to 5.5 V
Package / Case: SOIC-8
Pd - Power Dissipation: 268 mW
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Propagation Delay Time: 75 ns
Protocol Supported: CAN
Series: TCAN1042HV
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: High Speed CAN Transceiver
Вес, г 0.18

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем