CSD23381F4, 12V 2.3A 175mOhm@4.5V,500mA 500mW 1.2V@250uA P Channel PIcoStar-3 MOSFETs

CSD23381F4, 12V 2.3A 175mOhm@4.5V,500mA 500mW 1.2V@250uA P Channel PIcoStar-3 MOSFETs
Изображения служат только для ознакомления,
см. техническую документацию
14 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 70 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017599008
Артикул: CSD23381F4
Бренд: Texas Instruments

Описание

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

Технические параметры

Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 7 ns
Forward Transconductance - Min: 2 S
Id - Continuous Drain Current: 2.3 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: PICOSTAR-3
Pd - Power Dissipation: 500 mW
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 1.14 nC
Rds On - Drain-Source Resistance: 175 mOhms
Rise Time: 3.9 ns
Series: CSD23381F4
Subcategory: MOSFETs
Technology: Si
Tradename: NexFET
Transistor Polarity: P-Channel
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 18 ns
Typical Turn-On Delay Time: 4.5 ns
Vds - Drain-Source Breakdown Voltage: 12 V
Vgs - Gate-Source Voltage: -8 V, +8 V
Vgs th - Gate-Source Threshold Voltage: 700 mV
Brand Texas Instruments
Configuration Single Channel
Factory Pack Quantity 3000
Fall Time 7 ns
Forward Transconductance - Min 2 S
Id - Continuous Drain Current -2.3 A
Manufacturer Texas Instruments
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Package / Case QFN-3
Packaging Reel
Pd - Power Dissipation 500 mW
Product Category MOSFET
Qg - Gate Charge 1.14 nC
Rds On - Drain-Source Resistance 175 mOhms
Rise Time 3.9 ns
RoHS Details
Series CSD23381F4
Technology Si
Tradename NexFET
Transistor Polarity P-Channel
Transistor Type 1 P-Channel
Typical Turn-Off Delay Time 18 ns
Typical Turn-On Delay Time 4.5 ns
Vds - Drain-Source Breakdown Voltage -12 V
Vgs - Gate-Source Voltage -8 V
Vgs th - Gate-Source Threshold Voltage -950 mV
Вес, г 0.03

Техническая документация

Datasheet
pdf, 1929 КБ
Datasheet CSD23381F4
pdf, 795 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов