SN74HC165NSR, 2V~6V Supplementarytype 74HC ParallelorSerialtoSerial SOP-16-5.4mm Shifting Register

Фото 1/2 SN74HC165NSR, 2V~6V Supplementarytype 74HC ParallelorSerialtoSerial SOP-16-5.4mm Shifting Register
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.120 руб.
от 30 шт.98 руб.
от 100 шт.81.02 руб.
1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017599081
Артикул: SN74HC165NSR
Бренд: Texas Instruments

Технические параметры

Brand Texas Instruments
Counting Sequence Serial/Parallel to Serial
Factory Pack Quantity 2000
Function 8 Bit Parallel Load
Logic Family 74HC
Logic Type CMOS
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Bits 8 bit
Number Of Circuits 1
Number Of Input Lines 9
Number Of Output Lines 1
Operating Supply Voltage 2 V to 6 V
Operating Temperature Range -40 C to+125 C
Package / Case SO-16
Packaging Cut Tape or Reel
Product Category Counter Shift Registers
Product Type Counter Shift Registers
Propagation Delay Time 150 ns, 30 ns, 26 ns
Series SN74HC165
Subcategory Logic ICs
Supply Voltage - Max 6 V
Brand: Texas Instruments
Counting Sequence: Serial/Parallel to Serial
Factory Pack Quantity: Factory Pack Quantity: 2000
Function: 8 Bit Parallel Load
Logic Family: 74HC
Logic Type: CMOS
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Bits: 8 bit
Number of Circuits: 1
Number of Input Lines: 9
Number of Output Lines: 1
Operating Supply Voltage: 2 V to 6 V
Operating Temperature Range: -40 C to+125 C
Package / Case: SOIC-16
Product Category: Counter Shift Registers
Product Type: Counter Shift Registers
Propagation Delay Time: 150 ns, 30 ns, 26 ns
Series: SN74HC165
Subcategory: Logic ICs
Supply Voltage - Max: 6 V
Вес, г 0.2007

Техническая документация

Datasheet
pdf, 1360 КБ
Datasheet
pdf, 1229 КБ
Datasheet SNx4HC165
pdf, 1409 КБ

Дополнительная информация

Калькуляторы группы «Логические - Регистры сдвига»
Типы корпусов импортных микросхем