AS78L05ZTR-E1, 62dB@(120Hz) 100mA 1.8V@(100mA) Fixed 5V~5V Positive 1 30V TO-92-3 Linear Voltage Regulators (LDO) ROHS

Фото 1/2 AS78L05ZTR-E1, 62dB@(120Hz) 100mA 1.8V@(100mA) Fixed 5V~5V Positive 1 30V TO-92-3 Linear Voltage Regulators (LDO) ROHS
Изображения служат только для ознакомления,
см. техническую документацию
23 руб.
Кратность заказа 10 шт.
от 100 шт.14 руб.
от 300 шт.12 руб.
от 2000 шт.9.14 руб.
10 шт. на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017599573
Артикул: AS78L05ZTR-E1
Бренд: DIODES INC.

Описание

Power Management (PMIC)\Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ИС линейного регулятора напряжения, положительный, фиксированный, 1 выход, 100 мА, TO-92

Технические параметры

Dropout Voltage 1.8V@(100mA)
MAX Output Current 100mA
Maximum Input Voltage 30V
Number of Outputs 1
Output Polarity Positive electrode
Output Type Fixed
Output Voltage 5V
Power Supply Rejection Ratio (PSRR) 62dB@(120Hz)
standby current 5.5mA
Base Product Number AS78L05 ->
Current - Output 100mA
Current - Quiescent (Iq) 5.5mA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Regulators 1
Operating Temperature -40В°C ~ 125В°C
Output Configuration Positive
Package Cut Tape (CT)Tape & Box (TB)
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Protection Features Over Temperature, Short Circuit
PSRR 62dB (120Hz)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package TO-92
Voltage - Input (Max) 30V
Voltage - Output (Min/Fixed) 5V
Voltage Dropout (Max) 1.8V @ 100mA (Typ)
Input Voltage MAX 30V
Maximum Operating Temperature 125В°C
Minimum Operating Temperature -40В°C
Output Current 100mA
PSRR / Ripple Rejection - Typ 62dB(120Hz)
Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 2000
Input Voltage, Max: 30 V
Input Voltage, Min: 7 V
Line Regulation: 8 mV
Load Regulation: 10 mV
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current: 100 mA
Output Type: Fixed
Output Voltage: 5 V
Package / Case: TO-92-3
Packaging: Ammo Pack
Polarity: Positive
Product Category: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
Quiescent Current: 3 mA
Series: AS78L05
Subcategory: PMIC-Power Management ICs
Type: Positive Voltage Regulator
Accuracy ±5%
Line Regulation 150 mV
Load Regulation 60 mV
Maximum Output Current 100mA
Package Type TO-92
Pin Count 3
Polarity Positive
Quiescent Current 5.5mA
Regulator Type Linear Voltage
Width 3.8mm
Вес, г 0.13

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем