TPS2065DBVR, IC: power switch; high-side,USB switch; 1A; Ch: 1; N-Channel; SMD

TPS2065DBVR, IC: power switch; high-side,USB switch; 1A; Ch: 1; N-Channel; SMD
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.150 руб.
от 30 шт.124 руб.
от 100 шт.106.07 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017599611
Артикул: TPS2065DBVR
Бренд: Texas Instruments

Описание

TPS2065D & TPS2069D Power Distribution Switches
Texas Instruments TPS2065D & TPS2069D USB Power Distribution Switches are intended for applications such as USB where heavy capacitive loads and short circuits are likely to be encountered. The devices can continuously deliver up to 1A (TPS2065D) or 1.5A (TPS2069D) output current. Each device limits the output current to a safe level by operating in a constant-current mode when the output load exceeds the current limit threshold. This feature provides a predictable fault current under all conditions. The fast overload response time eases the burden on the main 5V supply to provide regulated power when the output is shorted. The power-switch rise and fall times are controlled to minimize current surges during turn-on and turn-off.

Технические параметры

Brand: Texas Instruments
Current Limit: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 10 ms
On Resistance - Max: 135 mOhms
On Time - Max: 3 ms
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 1 A
Package / Case: SOT-23-5
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: USB Power Switches
Series: TPS2065
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: USB Switch
Вес, г 0.04

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем