SBR30A60CTB-13, 560mV@15A 60V 500uA@60V 15A Dual Common Cathode TO-263-2 Super Barrier Rectifier (SBR)

SBR30A60CTB-13, 560mV@15A 60V 500uA@60V 15A Dual Common Cathode TO-263-2 Super Barrier Rectifier (SBR)
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
от 10 шт.220 руб.
от 30 шт.186 руб.
от 100 шт.158.25 руб.
1 шт. на сумму 330 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017601223
Артикул: SBR30A60CTB-13
Бренд: DIODES INC.

Описание

Automotive Super Barrier Rectifiers
Diodes Incorporated Automotive Super Barrier Rectifiers (SBR) are designed with patented Super Barrier Technology that provides superior avalanche capability. These SBR rectifiers offer low forward voltage drop and are ideal for automotive applications. The automotive SBR diodes have a lead-free finish while being qualified to AEC-Q101 standard that delivers high reliability. These SBR rectifiers are available in 1A to 30A forward current range and 500mV to 0.7V forward voltage range.

Технические параметры

Brand: Diodes Incorporated
Configuration: Single Dual Anode
Factory Pack Quantity: Factory Pack Quantity: 800
If - Forward Current: 30 A
Ifsm - Forward Surge Current: 180 A
Ir - Reverse Current: 100 mA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: TO-263-3
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: SBR30A60
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 560 mV
Vr - Reverse Voltage: 60 V
Vrrm - Repetitive Reverse Voltage: 60 V
Вес, г 1.89

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов