SBR1040CTB-13, 530mV@5A 40V 500uA@40V 5A Dual Common Cathode TO-263-2 Super Barrier Rectifier (SBR)

SBR1040CTB-13, 530mV@5A 40V 500uA@40V 5A Dual Common Cathode TO-263-2 Super Barrier Rectifier (SBR)
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
от 10 шт.150 руб.
1 шт. на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017601497
Артикул: SBR1040CTB-13
Бренд: DIODES INC.

Описание

Diode Array 1 Pair Common Cathode Super Barrier 40V 5A Surface Mount TO-263-3, DВІPak (2 Leads + Tab), TO-263AB

Технические параметры

Base Product Number SBR1040 ->
Current - Average Rectified (Io) (per Diode) 5A
Current - Reverse Leakage @ Vr 500ВµA @ 40V
Diode Configuration 1 Pair Common Cathode
Diode Type Super Barrier
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature - Junction -65В°C ~ 175В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case TO-263-3, DВІPak (2 Leads + Tab), TO-263AB
REACH Status REACH Affected
RoHS Status ROHS3 Compliant
Series SBRВ® ->
Speed Standard Recovery >500ns, > 200mA (Io)
Supplier Device Package TO-263AB (DВІPAK)
Voltage - DC Reverse (Vr) (Max) 40V
Voltage - Forward (Vf) (Max) @ If 600mV @ 5A
Brand: Diodes Incorporated
Configuration: Dual Anode Common Cathode
Factory Pack Quantity: Factory Pack Quantity: 800
If - Forward Current: 10 A
Ifsm - Forward Surge Current: 120 A
Ir - Reverse Current: 500 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: TO-263-3
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: SBR10
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Switching Diode
Vf - Forward Voltage: 550 mV
Vrrm - Repetitive Reverse Voltage: 40 V
Вес, г 1.89

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов