DDZ9711-7, 50nA@20.4V Single 25.65V~28.35V 500mW 27V SOD-123 Zener Diodes

Фото 1/2 DDZ9711-7, 50nA@20.4V Single 25.65V~28.35V 500mW 27V SOD-123 Zener Diodes
Изображения служат только для ознакомления,
см. техническую документацию
14 руб.
Кратность заказа 10 шт.
от 100 шт.9 руб.
10 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017601931
Артикул: DDZ9711-7
Бренд: DIODES INC.

Описание

Zener Diode 27V 500mW В±5% Surface Mount SOD-123

Технические параметры

Base Product Number DDZ9711 ->
Current - Reverse Leakage @ Vr 50nA @ 20.4V
ECCN EAR99
HTSUS 8541.10.0050
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -65В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SOD-123
Power - Max 500mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOD-123
Tolerance В±5%
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Voltage - Zener (Nom) (Vz) 27V
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Ir - Maximum Reverse Leakage Current: 50 nA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Pd - Power Dissipation: 500 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Series: DDZ9711
Subcategory: Diodes & Rectifiers
Test Current: 50 uA
Voltage Tolerance: 5%
Vz - Zener Voltage: 27 V
Zener Current: 50 nA
Automotive No
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Forward Voltage (V) 0.9
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 500
Maximum Power Dissipation @ 25C (mW) 500
Maximum Reverse Leakage Current (uA) 0.05
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Nominal Zener Voltage (V) 27
Packaging Tape and Reel
Part Status Active
PCB changed 2
Pin Count 2
PPAP No
Standard Package Name SOD
Supplier Package SOD-123
Test Current (mA) 0.05
Type Voltage Regulator
Zener Voltage Tolerance 5%
Вес, г 0.03

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов