SBRT20U60SP5-7, 480mV@20A 60V 20A 100uA@60V PowerDI-5 Super Barrier Rectifier (SBR) ROHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
360 руб.
от 10 шт. —
230 руб.
1 шт.
на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Automotive Super Barrier Rectifiers
Diodes Incorporated Automotive Super Barrier Rectifiers (SBR) are designed with patented Super Barrier Technology that provides superior avalanche capability. These SBR rectifiers offer low forward voltage drop and are ideal for automotive applications. The automotive SBR diodes have a lead-free finish while being qualified to AEC-Q101 standard that delivers high reliability. These SBR rectifiers are available in 1A to 30A forward current range and 500mV to 0.7V forward voltage range.
Diodes Incorporated Automotive Super Barrier Rectifiers (SBR) are designed with patented Super Barrier Technology that provides superior avalanche capability. These SBR rectifiers offer low forward voltage drop and are ideal for automotive applications. The automotive SBR diodes have a lead-free finish while being qualified to AEC-Q101 standard that delivers high reliability. These SBR rectifiers are available in 1A to 30A forward current range and 500mV to 0.7V forward voltage range.
Технические параметры
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
If - Forward Current: | 20 A |
Ifsm - Forward Surge Current: | 320 A |
Ir - Reverse Current: | 100 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package/Case: | PowerDI5-3 |
Product Category: | Schottky Diodes и Rectifiers |
Product Type: | Schottky Diodes и Rectifiers |
Product: | Schottky Rectifiers |
Series: | SBRT2 |
Subcategory: | Diodes и Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 480 mV |
Vr - Reverse Voltage: | 60 V |
Vrrm - Repetitive Reverse Voltage: | 60 V |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Diode Type | Rectifier |
Maximum Continuous Forward Current | 20A |
Maximum Forward Voltage Drop | 530mV |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | PowerDI 5 |
Peak Non-Repetitive Forward Surge Current | 320A |
Peak Reverse Repetitive Voltage | 60V |
Pin Count | 2+Tab |
Rectifier Type | Avalanche |
Вес, г | 0.36 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов