B13B-XH-A(LF)(SN), 1x13P XH 1 2.5mm 13 Brass Plugin,P=2.5mm Wire To Board / Wire To Wire Connector
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
20320 шт., срок 4 недели
73 руб.
Кратность заказа 5 шт.
от 50 шт. —
46 руб.
от 250 шт. —
40 руб.
от 500 шт. —
24.73 руб.
5 шт.
на сумму 365 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения5
Описание
HEADER, XH, TOP, 13WAY, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:13Contacts; Gender:Header; Product Range:XH Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (17-Dec-2015)
Технические параметры
Applications | - |
Connector Type | Header |
Contact Finish - Mating | Tin |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | - |
Contact Finish Thickness - Post | - |
Contact Length - Mating | - |
Contact Length - Post | 0.134"(3.40mm) |
Contact Material | Brass |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating (Amps) | 3A |
Fastening Type | Detent Lock |
Features | - |
Ingress Protection | - |
Insulation Color | Natural |
Insulation Height | 0.276"(7.00mm) |
Insulation Material | Polyamide(PA66), Nylon 6/6 |
Manufacturer | JST Sales America Inc. |
Mated Stacking Heights | 9.8mm |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole |
Number of Positions | 13 |
Number of Positions Loaded | All |
Number of Rows | 1 |
Operating Temperature | -25В°C ~ 85В°C |
Overall Contact Length | - |
Packaging | Bulk |
Part Status | Active |
Pitch - Mating | 0.098"(2.50mm) |
Row Spacing - Mating | - |
Series | XH |
Shrouding | Shrouded-4 Wall |
Style | Board to Cable/Wire |
Termination | Press-Fit, Solder |
Voltage Rating | 250V |
Вес, г | 0.3 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.