CDEP104NP-1R4MC-88, 10.2A 1.4uH ±20% 5.9mOhm SMD,10x10.2mm Power Inductors

CDEP104NP-1R4MC-88, 10.2A 1.4uH ±20% 5.9mOhm SMD,10x10.2mm Power Inductors
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 4 недели
300 руб.
от 10 шт.200 руб.
1 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8017603686
Артикул: CDEP104NP-1R4MC-88
Бренд: Sumida

Описание

CDx Series SMD Power Inductors
Sumida CDx SMD Power Inductors feature magnetically shielded construction, storage temperature ranges from -40 C to +125 C, and operating temperature ranges from -40 C to +125 C (including coil's self temperature rise). Sumida CDx SMD Power Inductors are ideal for use in personal and portable computer CPU power supplies, notebooks, PDA, digital amplifiers in car audio, home theaters, and large LCD's. Sumida CDx SMD Power Inductors are available in the following series: CDPH, CDRH, CDEP, CDEI, CEPH, CDRR, and CDMC.

Технические параметры

Brand Sumida
Factory Pack Quantity 500
Height 4.5 mm
Inductance 1.4 uH
Length 10.4 mm
Manufacturer Sumida
Maximum DC Current 10.2 A
Maximum DC Resistance 5.9 mOhms
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Packaging Cut Tape
Product Power Inductors
Product Category Fixed Inductors
RoHS Details
Series CDEP134
Shielding Shielded
Termination Style SMD/SMT
Unit Weight 0.074075 oz
Width 10.4 mm
Application: Power
Brand: Sumida
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 500
Inductance: 1.4 uH
Manufacturer: Sumida
Maximum DC Current: 10.2 A
Maximum DC Resistance: 5.9 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 12.2 A
Series: CDEP104
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 20%
Type: Power Inductor
Вес, г 1.73

Техническая документация

Datasheet
pdf, 203 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.