TXB0304RSVR, Переводчики/переключатели уровня, 900 мВ~3,6 В 1 4 900 мВ~3,6 В 100 Мбит/с UQFN-16(1,8x2,6) Трансляторы/устройства сдвига уровн
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
220 руб.
от 10 шт. —
150 руб.
от 30 шт. —
122 руб.
от 100 шт. —
107.74 руб.
Добавить в корзину 1 шт.
на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
TXB0304 4-Bit Voltage-Level Translator
Texas Instruments TXB0304 4-bit Bidirectional Voltage-Level Translator with Automatic Direction Sensing uses two separate configurable power-supply rails. This TI device features fully symmetric supply voltages of 0.9V to 3.6V on A Port and B Port. The TI TXB0304 Voltage-Level Translator also has a V CC isolation feature tht places all outputs in the high-impedance state if either V CC input is at GND. The Texas Instruments TXB0304 provides low power consumption of 5µA Max (I CCA or I CCB ). The I OFF circuitry supports partial-power-down mode operation.
Texas Instruments TXB0304 4-bit Bidirectional Voltage-Level Translator with Automatic Direction Sensing uses two separate configurable power-supply rails. This TI device features fully symmetric supply voltages of 0.9V to 3.6V on A Port and B Port. The TI TXB0304 Voltage-Level Translator also has a V CC isolation feature tht places all outputs in the high-impedance state if either V CC input is at GND. The Texas Instruments TXB0304 provides low power consumption of 5µA Max (I CCA or I CCB ). The I OFF circuitry supports partial-power-down mode operation.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 140 Mb/s |
Development Kit: | TXB0304EVM |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
High Level Output Current: | 50 mA |
Logic Type: | Non-inverting |
Low Level Output Current: | 50 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 5 uA |
Operating Temperature Range: | -40 C to+85 C |
Package / Case: | UQFN-16 |
Product Category: | Translation-Voltage Levels |
Product Type: | Translation-Voltage Levels |
Propagation Delay Time: | 18.9 ns |
Series: | TXB0304 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 900 mV |
Type: | Bidirectional Voltage Level Translator |
Вес, г | 0.06 |
Дополнительная информация
Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем