CSD17506Q5A, 30V 100A 3.2W 4mOhm@10V,20A 1.8V@250uA N Channel TDSON-8(6x5) MOSFETs
![CSD17506Q5A, 30V 100A 3.2W 4mOhm@10V,20A 1.8V@250uA N Channel TDSON-8(6x5) MOSFETs](https://static.chipdip.ru/lib/214/DOC027214401.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
от 10 шт. —
160 руб.
от 30 шт. —
140 руб.
от 100 шт. —
121.20 руб.
Добавить в корзину 1 шт.
на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Texas Instruments NexFET™ Power MOSFET
The Texas Instruments N-Channel NexFET™ Power MOSFET series features low on resistance coupled with extremely low gate charge, making it ideal for high efficiency/high frequency switching converter and Synchronous FET applications. The TI NexFET Power MOSFET combines vertical current flow with a lateral power MOSFET for a level of performance not previously possible with existing silicon platforms. The TI NexFET minimizes losses in power conversion applications and allows designers to achieve 90-percent power supply efficiencies from light to full loads with high output currents and low duty cycles.
The Texas Instruments N-Channel NexFET™ Power MOSFET series features low on resistance coupled with extremely low gate charge, making it ideal for high efficiency/high frequency switching converter and Synchronous FET applications. The TI NexFET Power MOSFET combines vertical current flow with a lateral power MOSFET for a level of performance not previously possible with existing silicon platforms. The TI NexFET minimizes losses in power conversion applications and allows designers to achieve 90-percent power supply efficiencies from light to full loads with high output currents and low duty cycles.
Технические параметры
Brand: | Texas Instruments |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 5.3 ns |
Forward Transconductance - Min: | 76 S |
Id - Continuous Drain Current: | 100 A |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | VSONP-8 |
Pd - Power Dissipation: | 3.2 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 8.3 nC |
Rds On - Drain-Source Resistance: | 4 mOhms |
Rise Time: | 13 ns |
Series: | CSD17506Q5A |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | NexFET |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Type: | Power MOSFET |
Typical Turn-Off Delay Time: | 13 ns |
Typical Turn-On Delay Time: | 7.5 ns |
Vds - Drain-Source Breakdown Voltage: | 30 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 1 V |
Automotive | No |
Channel Mode | Enhancement |
Channel Type | N |
Maximum Continuous Drain Current - (A) | 23 |
Maximum Drain Source Resistance - (mOhm) | 4@10V |
Maximum Drain Source Voltage - (V) | 30 |
Maximum Gate Source Voltage - (V) | ??20 |
Maximum Power Dissipation - (mW) | 3200 |
Military | No |
Number of Elements per Chip | 1 |
Operating Temperature - (??C) | -55~150 |
Packaging | Tape and Reel |
Pin Count | 8 |
Process Technology | NexFET |
Standard Package Name | SON |
Supplier Package | VSONP EP |
Typical Gate Charge @ Vgs - (nC) | 8.3@4.5V |
Typical Input Capacitance @ Vds - (pF) | 1270@15V |
Вес, г | 0.17 |
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов