LM139DR, 4 SOIC-14 Comparators ROHS
![LM139DR, 4 SOIC-14 Comparators ROHS](https://static.chipdip.ru/lib/327/DOC043327369.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
490 руб.
от 10 шт. —
330 руб.
1 шт.
на сумму 490 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
SOP-14 Comparators ROHS
Технические параметры
Base Product Number | LM139 -> |
Current - Input Bias (Max) | 0.1ВµA @ 5V |
Current - Output (Typ) | 20mA |
Current - Quiescent (Max) | 2mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Operating Temperature | -55В°C ~ 125В°C |
Output Type | CMOS, MOS, Open-Collector, TTL |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 14-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 14-SOIC |
Type | Differential |
Voltage - Input Offset (Max) | 5mV @ 30V |
Voltage - Supply, Single/Dual (В±) | 2V ~ 30V, В±1V ~ 15V |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Brand: | Texas Instruments |
Comparator Type: | Differential |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V, +/-12 V |
Factory Pack Quantity: | 2500 |
Ib - Input Bias Current: | 25 nA |
Ios - Input Offset Current: | 25 nA |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-15 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | 1 V |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 500 uA |
Operating Supply Voltage: | 2 V to 36 V |
Output Current per Channel: | 6 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-14 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Reference Voltage: | No |
Response Time: | 300 ns |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2 V |
Technology: | Bipolar |
Type: | Differential Comparator |
Voltage Gain dB: | 106.02 dB |
Vos - Input Offset Voltage: | 5 mV |
Вес, г | 0.251 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем