25LC160B-I/MS, MSOP-8 EEPROM

Фото 1/2 25LC160B-I/MS, MSOP-8 EEPROM
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 10 шт.210 руб.
от 30 шт.181 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017605592
Артикул: 25LC160B-I/MS

Описание

The Microchip 16 K bit serial electrically erasable PROM memory is accessed via a simple serial peripheral interface SPI compatible serial bus.

Технические параметры

Access Time: 50 ns
Brand: Microchip Technology
Data Retention: 200 Year
Factory Pack Quantity: Factory Pack Quantity: 100
Interface Type: SPI
Manufacturer: Microchip
Maximum Clock Frequency: 10 MHz
Maximum Operating Temperature: +85 C
Memory Size: 16 kbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 6 mA
Operating Supply Voltage: 2.5 V to 5.5 V
Organisation: 2 k x 8
Package/Case: MSOP-8
Packaging: Tube
Product Category: EEPROM
Product Type: EEPROM
Subcategory: Memory и Data Storage
Supply Current - Max: 6 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Access Time 100 ns
Brand Microchip Technology
Data Retention 200 Year
Factory Pack Quantity 100
Height 0.85 mm
Interface Type Serial, 4-Wire, SDI, SPI
Length 3 mm
Manufacturer Microchip
Maximum Clock Frequency 10 MHz
Maximum Operating Temperature +85 C
Memory Size 16 kbit
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 6 mA
Operating Supply Voltage 2.5 V to 5.5 V
Organization 2 k x 8
Package / Case MSOP-8
Packaging Bulk
Product Category EEPROM
RoHS Details
Supply Current - Max 6 mA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.5 V
Unit Weight 0.004938 oz
Width 3 mm
Maximum Operating Supply Voltage 5.5 V
Maximum Random Access Time 230ns
Minimum Operating Supply Voltage 2.5 V
Mounting Type Surface Mount
Number of Bits per Word 8bit
Number of Words 2k
Organisation 2K x 8 bit
Package Type SOP
Pin Count 8
Programming Voltage 2.5 → 5.5V
Вес, г 0.21

Техническая документация

Datasheet
pdf, 591 КБ
Datasheet
pdf, 492 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем