AISC-1008-1R0J-T, 370mA 1uH ±5% SMD,2.79x2.92mm Inductors (SMD)
![Фото 1/2 AISC-1008-1R0J-T, 370mA 1uH ±5% SMD,2.79x2.92mm Inductors (SMD)](https://static.chipdip.ru/lib/734/DOC044734649.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/514/DOC016514503.jpg)
25 руб.
от 10 шт. —
20 руб.
от 30 шт. —
16 руб.
от 100 шт. —
10.75 руб.
1 шт.
на сумму 25 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Inductors\Fixed Inductors
1ВµH Unshielded Wirewound Inductor 370mA 1.8Ohm Max 1008 (2520 Metric)
Технические параметры
Case Code (Imperial) | 1008 |
Case Code (Metric) | 2520 |
Case/Package | 1008 |
Composition | Wirewound |
Core Material | Ceramic |
Current Rating | 370 mA |
DC Resistance (DCR) | 1.75 Ω |
Height - Seated (Max) | 2.286 mm |
Inductance | 1 µH |
Max DC Current | 370 mA |
Max Operating Temperature | 125 °C |
Min Operating Temperature | -40 °C |
Mount | Surface Mount |
Q Factor | 35 |
RMS Current (Irms) | 370 mA |
Self Resonant Frequency | 270 MHz |
Series Resistance | 1.8 Ω |
Shielding | Unshielded |
Termination | SMD/SMT |
Test Frequency | 25 MHz |
Tolerance | 5% |
Brand: | ABRACON |
Case Code - in: | 1008 |
Case Code - mm: | 2520 |
Core Material: | Ceramic |
Core Type: | Wirewound |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Inductance: | 1 uH |
Manufacturer: | ABRACON |
Maximum DC Current: | 370 mA |
Maximum DC Resistance: | 1.8 Ohms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package/Case: | 1008(2520 metric) |
Product Category: | Fixed Inductors |
Product Type: | Fixed Inductors |
Product: | RF Inductors |
Q Minimum: | 35 |
Self Resonant Frequency: | 290 MHz |
Series: | AISC-1008 |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes и Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 50 MHz |
Tolerance: | 5% |
Type: | Wirewound |
Вес, г | 0.07 |