AISC-1008-2R2J-T, 280mA 2.2uH ±5% SMD,2.79x2.92mm Inductors (SMD)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 руб.
от 10 шт. —
7 руб.
от 30 шт. —
6 руб.
от 100 шт. —
4.47 руб.
1 шт.
на сумму 9 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Inductors\Fixed Inductors
2.2ВµH Unshielded Wirewound Inductor 280mA 2.8Ohm Max 1008 (2520 Metric)
Технические параметры
Case Code (Imperial) | 1008 |
Case Code (Metric) | 2520 |
Case/Package | 1008 |
Composition | Wirewound |
Core Material | Ceramic |
Current Rating | 280 mA |
DC Resistance (DCR) | 2.8 Ω |
Height - Seated (Max) | 2.286 mm |
Inductance | 2.2 µH |
Max DC Current | 280 mA |
Max Operating Temperature | 125 °C |
Min Operating Temperature | -40 °C |
Mount | Surface Mount |
Q Factor | 28 |
RMS Current (Irms) | 280 mA |
Self Resonant Frequency | 100 MHz |
Series Resistance | 2.8 Ω |
Shielding | Unshielded |
Termination | SMD/SMT |
Test Frequency | 7.9 MHz |
Tolerance | 5% |
Current Rating (Amps) | 280mA |
ECCN | EAR99 |
Frequency - Self Resonant | 100MHz |
HTSUS | 8504.50.8000 |
Inductance Frequency - Test | 7.9MHz |
Material - Core | Ceramic |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 1008 (2520 Metric) |
Q @ Freq | 28 @ 50MHz |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | AISC-1008 -> |
Size / Dimension | 0.115"" L x 0.110"" W (2.92mm x 2.79mm) |
Supplier Device Package | 1008 (2520 Metric) |
Type | Wirewound |
Video File | Abracon: Who We Are Today |
Application: | GSM and CDMA Communication |
Brand: | ABRACON |
Case Code - in: | 1008 |
Case Code - mm: | 2520 |
Core Material: | Ceramic |
Core Type: | Wirewound |
Factory Pack Quantity: | 2000 |
Inductance: | 2.2 uH |
Manufacturer: | ABRACON |
Maximum DC Current: | 280 mA |
Maximum DC Resistance: | 2.8 Ohms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package/Case: | 1008(2520 metric) |
Packaging: | Reel, Cut Tape |
Product Category: | RF Inductors-SMD |
Product Type: | RF Inductors-Leaded |
Product: | RF Inductors |
Q Minimum: | 28 |
Self Resonant Frequency: | 100 MHz |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 7.9 MHz |
Tolerance: | 5% |
Type: | Wirewound |
Вес, г | 0.07 |