AISC-1008-5R6J-T, 240mA 5.6uH ±5% SMD,2.79x2.92mm Inductors (SMD)
![AISC-1008-5R6J-T, 240mA 5.6uH ±5% SMD,2.79x2.92mm Inductors (SMD)](https://static.chipdip.ru/lib/734/DOC044734649.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 руб.
от 10 шт. —
7 руб.
от 30 шт. —
6 руб.
от 100 шт. —
4.51 руб.
1 шт.
на сумму 9 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Inductors\Fixed Inductors
5.6ВµH Unshielded Wirewound Inductor 240mA 5.7Ohm Max 1008 (2520 Metric)
Технические параметры
Case Code (Imperial) | 1008 |
Case Code (Metric) | 2520 |
Case/Package | 1008 |
Composition | Wirewound |
Core Material | Ceramic |
Current Rating | 240 mA |
DC Resistance (DCR) | 5.7 Ω |
Height - Seated (Max) | 2.286 mm |
Inductance | 5.6 µH |
Max DC Current | 220 mA |
Max Operating Temperature | 125 °C |
Min Operating Temperature | -40 °C |
Mount | Surface Mount |
Q Factor | 20 |
RMS Current (Irms) | 240 mA |
Self Resonant Frequency | 40 MHz |
Series Resistance | 5.7 Ω |
Shielding | Unshielded |
Termination | SMD/SMT |
Test Frequency | 7.9 MHz |
Tolerance | 5% |
Current Rating (Amps) | 240mA |
ECCN | EAR99 |
Frequency - Self Resonant | 40MHz |
HTSUS | 8504.50.8000 |
Inductance Frequency - Test | 7.9MHz |
Material - Core | Ceramic |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 1008 (2520 Metric) |
Q @ Freq | 20 @ 25MHz |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | AISC-1008 -> |
Size / Dimension | 0.115"" L x 0.110"" W (2.92mm x 2.79mm) |
Supplier Device Package | 1008 (2520 Metric) |
Type | Wirewound |
Video File | Abracon: Who We Are Today |
Maximum DC Current | 240mA |
Maximum DC Resistance | 5.7О© |
Вес, г | 0.07 |
Техническая документация
Datasheet
pdf, 1159 КБ