ASPI-6045S-150M-T, 2.05A 15uH ±20% 68mOhm SMD Power Inductors
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
1 шт.
на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги4
Описание
Passive Components\Inductors\Fixed Inductors
Технические параметры
Case/Package | Nonstandard |
Composition | Wirewound |
Core Material | Ferrite |
Current Rating | 2.05 A |
DC Resistance (DCR) | 68 mΩ |
Height - Seated (Max) | 4.4958 mm |
Inductance | 15 µH |
Max DC Current | 2.05 A |
Max Operating Temperature | 125 °C |
Min Operating Temperature | -40 °C |
Mount | Surface Mount |
Saturation Current | 2.5 A |
Self Resonant Frequency | 12 MHz |
Shielding | Shielded |
Test Frequency | 100 kHz |
Tolerance | 20% |
Application: | Power |
Brand: | ABRACON |
Core Material: | Ferrite |
Core Type: | Wirewound |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Inductance: | 15 uH |
Manufacturer: | ABRACON |
Maximum DC Current: | 2.05 A |
Maximum DC Resistance: | 68 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 6045 |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Self Resonant Frequency: | 12 MHz |
Series: | ASPI-S |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 100 kHz |
Tolerance: | 20% |
Type: | Power Inductor |
Вес, г | 18.01 |