BQ76PL536ATPAPRQ1, HTQFP-64 Battery Management ICs ROHS

BQ76PL536ATPAPRQ1, HTQFP-64 Battery Management ICs ROHS
Изображения служат только для ознакомления,
см. техническую документацию
2 180 руб.
1 шт. на сумму 2 180 руб.
Плати частями
от 545 руб. × 4 платежа
Номенклатурный номер: 8017606423
Артикул: BQ76PL536ATPAPRQ1
Бренд: Texas Instruments

Описание

bq76PL536A-Q1 3 to 6 Series Li-Ion Battery Monitor
Texas Instruments bq76PL536A-Q1 Cell Li-Ion Battery Monitor and Secondary Protection IC is a stackable three to six series cell Li-Ion battery pack protector and an analog front end. This incorporates a precision analog to digital converter, independent cell voltage and temperature protection, cell balancing, and a precision 5V regulator to power user circuitry. The bq76PL536A-Q1 integrates a voltage translation and precision analog-to-digital converter system to measure battery cell voltages with high accuracy and speed. This cell Li-Ion battery monitor provides full protection (secondary protection) for overvoltage, undervoltage, and overtemperature conditions. The Texas Instruments bq76PL536A-Q1 is designed for use in Electrical Vehicles (EV) and Hybrid Electric Vehicles (HEV) applications.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 45 uA
Operating Supply Voltage: 6 V to 30 V
Output Current: 12 uA to 22 uA
Output Voltage: 4.9 V to 5.1 V
Package / Case: HTQFP-64
Product Category: Battery Management
Product Type: Battery Management
Product: Battery Protection
Qualification: AEC-Q100
Series: BQ76PL536A-Q1
Subcategory: PMIC-Power Management ICs
Вес, г 0.48

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем