1-1318115-3, 2.5mm 2x3P 3 2 P=2.5mm Rectangular Connectors Housings
![1-1318115-3, 2.5mm 2x3P 3 2 P=2.5mm Rectangular Connectors Housings](https://static.chipdip.ru/lib/708/DOC027708114.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
от 10 шт. —
90 руб.
от 30 шт. —
75 руб.
от 100 шт. —
57.01 руб.
1 шт.
на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
DYNAMIC D-2100 TAB HSG 6P F/H Connector System: Wire-to-Wire Number of Positions: 6 Centerline (Pitch): 2.5 mm Centerline (Pitch): .098 in Row-to-Row Spacing: 3.75 mm Wire-to-Wire 6 2.5 mm .098" I Connector Housing I Part Number: 1-1318115-3 I Internal Number: 1-1318115-3 I LADD Distribution
Технические параметры
Body Orientation | Straight |
For Use With | Wire-to-Board Connector |
Gender | Male |
Housing Material | PET |
Mounting Type | Cable Mount |
Number of Contacts | 6 |
Number of Rows | 2 |
Pitch | 2.5mm |
Series | Dynamic 2000 |
Width | 14.7mm |
3D Model | 1-1318115-3.pdf |
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Plug |
Contact Termination | Crimp |
Contact Type | Male Pin |
Family | Rectangular Connectors-Housings |
Fastening Type | Locking Ramp |
Featured Product | AMP Dynamic Series Connectors |
Features | Polarizing Key |
Mating Products | A29801-ND-CONN RECEPT 6POS DUAL KEY-X |
Note | Contacts Not Provided |
Number of Positions | 6 |
Online Catalog | Dynamic 2100 and 2600 Series |
Packaging | Bulk |
PCN Design/Specification | y-131811y-y Multiple Changes 19/Jun/2014 |
Product Training Modules | Dynamic Series Connector Solutions |
RoHS Information | 1-1318115-3 Statement of ComplianceRoHS 2 Statement |
Standard Package | 400 |
Вес, г | 0.38 |