MCP25625T-E/ML, 1Mbps Transceiver 4.5V~5.5V QFN-28-EP(6x6) CAN ICs
![Фото 1/4 MCP25625T-E/ML, 1Mbps Transceiver 4.5V~5.5V QFN-28-EP(6x6) CAN ICs](https://static.chipdip.ru/lib/335/DOC004335920.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/965/DOC013965882.jpg)
![](https://static.chipdip.ru/lib/542/DOC033542176.jpg)
![](https://static.chipdip.ru/lib/584/DOC033584505.jpg)
840 руб.
от 10 шт. —
590 руб.
от 30 шт. —
510 руб.
от 100 шт. —
439.42 руб.
Добавить в корзину 1 шт.
на сумму 840 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
MCP25625 CAN Controller w/ Integrated Transceiver
Microchip MCP25625 CAN Controller with Integrated Transceiver is a complete, cost-effective, and small-footprint CAN solution. The MCP25625 uses an SPI interface to add a microcontroller (MCU). The MCP25625 interfaces directly with an MCU operating at 2.7V to 5.5V. No external level shifters are required. The MCP25625 connects directly to the physical CAN bus, supporting all requirements for CAN high-speed transceivers.
Microchip MCP25625 CAN Controller with Integrated Transceiver is a complete, cost-effective, and small-footprint CAN solution. The MCP25625 uses an SPI interface to add a microcontroller (MCU). The MCP25625 interfaces directly with an MCU operating at 2.7V to 5.5V. No external level shifters are required. The MCP25625 connects directly to the physical CAN bus, supporting all requirements for CAN high-speed transceivers.
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 1 Mb/s |
ESD Protection: | 8 kV |
Factory Pack Quantity: Factory Pack Quantity: | 1600 |
Interface Type: | Serial, 4-Wire, SPI |
Isolation Type: | Non-Isolated |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 70 mA |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Package / Case: | QFN-28 |
Product Category: | CAN Interface IC |
Product Type: | CAN Interface IC |
Product: | CAN Controllers |
Propagation Delay Time: | 125 ns |
Protocol Supported: | CAN 2.0B |
Series: | MCP2562 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V, 4.5 V |
Type: | CAN Controller |
Automotive | Unknown |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Manufacture Type | High Speed CAN Transceiver |
Maximum Data Rate | 1Mbps |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (mA) | 70 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Transceivers | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
Power Down Mode | Standby |
PPAP | Unknown |
Product Category | Transceiver |
Standard Package Name | QFN |
Standard Supported | ISO 11898-2|ISO 11898-5 |
Supplier Package | QFN EP |
Supplier Temperature Grade | Extended |
Typical Operating Supply Voltage (V) | 5 |
IC Type | CAN Controller IC |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Maximum Supply Current | 10 mA |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | QFN |
Width | 6mm |
Вес, г | 0.24 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем